LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | 240 VDC | 395 V | Bulk | |||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 7 mm | 1.2 kA | 80 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 10 mm | 2.5 kA | 100 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.41 kV | 20 mm | 6.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 20 mm | 4.5 kA | 270 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.5 kV | 14 mm | 4.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 20 mm | 6.5 kA | 1.9 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 20 mm | 6.5 kA | 425 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V680LA100B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130V to 1000V LA Varistor | Not Available Online | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.7 kV | 20 mm | 380 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 10 mm | 2.5 kA | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 77 J | 380 pF | - 55 C | + 85 C | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 775 V | 7 mm | 1.2 kA | 80 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 7 mm | 1.2 kA | 90 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 14 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.16 kV | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 4.5 kA | 700 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 20 mm | 4.5 kA | 270 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 2.5 kA | 140 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 2.5 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.2 kA | 60 pF | - 55 C | + 85 C | Bulk |