Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B72214Q | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 8 kA | 750 pF | - 40 C | + 105 C | Bulk | B72214Q 171K101 | ||||||||
Mfr: B72214Q321K502 TTI: B72214Q321K502 TDK Availability: 0In StockVaristors 320 VAC 185J 840V-CL 8KA-PK | 0In Stock | Bulk | B72214Q 321K502 | |||||||||||||||||||
Mfr: V320LA20CPX2972 TTI: V320LA20CPX2972 Littelfuse Availability: Not Available OnlineVaristors 320 VAC 165J 850V-CL 6KA-PK | Not Available Online | C-III | Bulk | |||||||||||||||||||
Mfr: V420LT20APX3782 TTI: V420LT20APX3782 Littelfuse Availability: 0In Stock3,200 On Order Expected 19-Mar-27 Varistors 420 VAC 90J 1120V-CL 4500A- | 0In Stock3,200 On Order Expected 19-Mar-27 | Reel | ||||||||||||||||||||
Mfr: B72207S2171K511 TTI: B72207S2171K511 TDK Availability: Not Available OnlineVaristors CUSTOM VARISTOR | Not Available Online | Reel | ||||||||||||||||||||
Mfr: B72520T0350K062 TTI: B72520T350K62 TDK Availability: 0In StockVaristors 1206 35V 100A 200pF CT1206K35G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 100 A | 400 mJ | - 55 C | + 125 C | Reel | B72520T 350K 62 | |||||||||
Mfr: VJ32M00301KBA TTI: VJ32M00301KBA KYOCERA AVX Availability: 0In Stock50,000 On Order Expected 20-May-27 Varistors 300 VAC 10% | 0In Stock50,000 On Order Expected 20-May-27 | VJ | Reel | |||||||||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 421K101 | |||||||||||||||
Mfr: VGAS222016Y400TP TTI: VGAS222016Y400TP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 09-Apr-27 Varistors 16 VDC 7.2J 42V-CL 1.5KA PK | 0In Stock12,000 On Order Expected 09-Apr-27 | VGAS | Reel | |||||||||||||||||||
Mfr: B72214Q231K502 TTI: B72214Q231K502 TDK Availability: Not Available OnlineVaristors 320 VAC 185J 840V-CL 8KA-PK | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: B72214Q171K101V87 TTI: B72214Q171K101V87 TDK Availability: 0In StockVaristors 175 VAC 100J 455V-CL 8KA-PK | 0In Stock | Bulk | ||||||||||||||||||||
Mfr: B72530T0140K062 TTI: B72530T140K62 TDK Availability: 0In Stock294,000 On Order Expected Varistors 1210 14V 400A 2000pF CT1210K14G | 0In Stock294,000 On Order Expected | - 55 C | + 125 C | Reel | B72530T 140K 62 | |||||||||||||||||
Mfr: B72520E0350K062 TTI: B72520E350K62 TDK Availability: 0In Stock28,000 On Order Expected 14-Jan-27 Varistors COMPLETE MFG PN 871-B72520E0350K062 | 0In Stock28,000 On Order Expected 14-Jan-27 | Automotive | AEC-Q100 | Reel | B72520E 350K 62 | |||||||||||||||||
Mfr: V47CH8TX2613 TTI: V47CH8TX2613 Littelfuse Availability: 0In Stock67,000 On Order Expected 05-Mar-27 Varistors 30 VAC 1.2J 92V-CL 100A-PK | 0In Stock67,000 On Order Expected 05-Mar-27 | Reel | ||||||||||||||||||||
Mfr: V25S275PX3862 TTI: V25S275PX3862 Littelfuse Availability: 0In Stock9,550 On Order Expected 08-Mar-27 Varistors RADIAL VARISTOR 25MM ROHS/LEAD | 0In Stock9,550 On Order Expected 08-Mar-27 | Bulk | ||||||||||||||||||||
Mfr: B72220S2131K501 TTI: B72220S2131K501 TDK Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Varistors 140 VAC 110J 360V-CL 10KA-PK | 0In Stock6,000 On Order Expected 10-Mar-27 | B72214 | Bulk | |||||||||||||||||||
Mfr: ZOV320K60ESEL TTI: ZOV320K60ESEL Bourns Availability: Not Available OnlineVaristors ZOV 60 K 23 E2 | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: V25S175PX2855 TTI: V25S175PX2855 Littelfuse Availability: 0In Stock410 On Order Expected 03-Dec-26 Varistors 230 VAC 400J 585V-CL 22KA-PK | 0In Stock410 On Order Expected 03-Dec-26 | Bulk | ||||||||||||||||||||
Mfr: V250LT10PX3781 TTI: V250LT10PX3781 Littelfuse Availability: 0In Stock29,000 On Order Expected 15-Apr-27 Varistors 250 VAC 40J 650V-CL 2.5KA-PK | 0In Stock29,000 On Order Expected 15-Apr-27 | Reel | ||||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 10 mm | 500 A | 3 J | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 500 mJ | 700 pF | - 55 C | + 125 C | Reel | B72520T 140K 62 B72520T0140K062 | |||||||
Mfr: ERZ-E14A241 TTI: ERZ-E14A241 Panasonic Industry Availability: 0In StockVaristors 14mm D type 240volts 10KA 168J 1100pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 10 kA | 168 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72220S2621K101 TTI: B72220S2621K101 TDK Availability: 0In StockVaristors 625VAC 10% 20mm AdvanceD | 0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 21.5 mm | 10 kA | 400 J | 280 pF | - 40 C | + 105 C | Bulk | S20K625E2 | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 20 mm | 6.5 kA | 122 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Bulk |