Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock1,500 On Order Expected 26-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 226 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In Stock2,000 On Order Expected 13-Jul-27 Varistors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock2,000 On Order Expected 13-Jul-27 | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||
Mfr: B72210S0300K151 TTI: B72210S0300K151 TDK Availability: 0In Stock6,000 On Order Expected 22-Jan-27 Varistors 30VAC 10% 10mm StandarD | 0In Stock6,000 On Order Expected 22-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K151 | |||||
0In Stock600 On Order Expected 20-Apr-27 | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 300 VAC | 385 VDC | 470 V | 775 V | 5 kA | 87 J | 380 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ZV30K1210301NIR1 TTI: ZV30K1210301NIR1 Bourns Availability: 0In Stock12,500 On Order Expected 14-Dec-26 Varistors ZV 30V 10% | 0In Stock12,500 On Order Expected 14-Dec-26 | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2.1 J | 850 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ZV30K2220122NIR1 TTI: ZV30K2220122NIR1 Bourns Availability: 0In Stock6,000 On Order Expected 02-Feb-27 Varistors ZV 30V 10% | 0In Stock6,000 On Order Expected 02-Feb-27 | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V18MLA0805NH TTI: V18MLA0805NH Littelfuse Availability: 0In Stock5,000 On Order Expected 15-Jun-27 Limited Supply Varistors 18 VDC .3J 44V-CL 120A PK | 0In Stock5,000 On Order Expected 15-Jun-27 Limited Supply | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 473 V | 710 V | 1.2 kA | 23 J | 80 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock1,500 On Order Expected 09-Feb-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 1 kA | 11 J | 1 nF | - 40 C | + 85 C | Bulk | |||||||
12,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 330 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: CG0201MLA-5.5MH TTI: CG0201MLA-5.5MH Bourns Availability: 0In Stock15,000 On Order Expected 08-Dec-26 Varistors 5.5VDC 10% 0201 33pF | 0In Stock15,000 On Order Expected 08-Dec-26 | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: DV300K3225R2 TTI: DV300K3225R2 Bourns Availability: 0In Stock6,000 On Order Expected 24-Nov-26 Varistors DV SERIES 300V | 0In Stock6,000 On Order Expected 24-Nov-26 | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: VC040205X150WP TTI: VC040205X150WP KYOCERA AVX Availability: 0In Stock40,000 On Order Expected 11-Feb-27 Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock40,000 On Order Expected 11-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V05D680 TTI: ERZ-V05D680 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 16-Jul-27 Varistors 45V 1A CLAMP | 0In Stock1,000 On Order Expected 16-Jul-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 2.2 J | 580 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V26MLA0805LNH TTI: V26MLA0805LNH Littelfuse Availability: 0In Stock30,000 On Order Expected Varistors 26V 40A 115pF | 0In Stock30,000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121030H620RP TTI: VC121030H620RP KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 06-Jan-27 Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock10,000 On Order Expected 06-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120605A150DP TTI: VC120605A150DP KYOCERA AVX Availability: 0In Stock79,000 On Order Expected 17-Nov-26 Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V | 0In Stock79,000 On Order Expected 17-Nov-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V275LC40AP TTI: V275LC40AP Littelfuse Availability: 0In Stock1,000 On Order Expected 14-Jan-27 Varistors 275V 900pF | 0In Stock1,000 On Order Expected 14-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V18MLE1206NH TTI: V18MLE1206NH Littelfuse Availability: 0In Stock5,000 On Order Expected 16-Feb-27 Varistors 18V | 0In Stock5,000 On Order Expected 16-Feb-27 | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 1.7 nF | - 55 C | + 125 C | Reel | ||||||||
0In Stock723 On Order Expected | BA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 340 V | 60 mm | 50 kA | 450 J | 20 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: EZJ-Z1V270EA TTI: EZJ-Z1V270EA Panasonic Industry Availability: 0In Stock1,780,000 On Order Expected Varistors 27V MULTILAYER VARISTOR | 0In Stock1,780,000 On Order Expected | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 47 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: MOV-07D271KTR TTI: MOV-07D271KTR Bourns Availability: 0In Stock10,000 On Order Expected 31-Mar-27 Varistors 185pF 270volts 10% | 0In Stock10,000 On Order Expected 31-Mar-27 | MOV-07DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 7 mm | 1.2 kA | 18 J | 185 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: VG222065Y131DP TTI: VG222065Y131DP KYOCERA AVX Availability: 0In Stock12,000 On Order Expected 12-May-27 Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V | 0In Stock12,000 On Order Expected 12-May-27 | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 6.5 J | 3 nF | - 55 C | + 125 C | Reel |