ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 81 VDC | 175 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 30 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 34 V | Reel | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 200 V | 10 mm | 2.5 kA | 750 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 210 V | 20 mm | 6.5 kA | 1.5 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 210 V | 20 mm | 6.5 kA | 1.5 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 65 V | 5 mm | 1 kA | 6 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 5 mm | 400 A | 55 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V47ZT7PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | 38 VDC | 93 V | Reel | ||||||||||||||||
Mfr: V82ZT12PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR PB FREE D14 | 0In Stock | ZA | 68 VDC | 145 V | Reel | ||||||||||||||||
Mfr: V100ZT3PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 07MM ROHS/LEAD FREE | 0In Stock | ZA | 81 VDC | 165 V | Reel | ||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | Bulk | |||||||||||||||||
0In Stock | ZA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Bulk | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | 300 pF | Reel | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Bulk | |||||||||||||||||
0In Stock | ZA | 180 VDC | 360 V | Reel | |||||||||||||||||
0In Stock | ZA | 505 VDC | 1.025 kV | 33 pF | Reel | ||||||||||||||||
0In Stock | ZA | 14 VDC | 37 V | Reel | |||||||||||||||||
0In Stock | ZA | 585 VDC | 1.18 kV | 31 pF | Reel | ||||||||||||||||
0In Stock | ZA | 5.5 VDC | 20 V | Reel | |||||||||||||||||
0In Stock | ZA | 31 VDC | 79 V | Reel | |||||||||||||||||
0In Stock | ZA | 81 VDC | 165 V | Bulk |