Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V0603MHS12NH TTI: V0603MHS12NH Littelfuse Availability: 0In Stock92,500 On Order Expected 23-Jun-27 Varistors 55V 12pF | 0In Stock92,500 On Order Expected 23-Jun-27 | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: ERZ-V20D330 TTI: ERZ-V20D330 Panasonic Industry Availability: 0In Stock5,600 On Order Expected Varistors 33V 100A CLAMP | 0In Stock5,600 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 A | 24 J | 20 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CG0402MLC-3.3LG TTI: CG0402MLC-3.3LG Bourns Availability: 0In Stock10,000 On Order Expected 11-Jan-27 Varistors Chip Guard 0402 3.3 Volts | 0In Stock10,000 On Order Expected 11-Jan-27 | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | ||||||||||||||
Mfr: ERZ-V05D220 TTI: ERZ-V05D220 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 12-Mar-27 Varistors 14V 1A CLAMP | 0In Stock3,500 On Order Expected 12-Mar-27 | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.7 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 500 pF | - 55 C | + 125 C | Reel | B72520T 300K 62 B72520T0300K062 | |||||||
0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 240 pF | - 40 C | + 105 C | Bulk | B72214S381K101 | ||||||
0In Stock | CeraDiodes High Speed | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M301K72 | ||||||
Mfr: MG064S05A150DP TTI: MG064S05A150DP KYOCERA AVX Availability: 0In Stock6,000 On Order Expected 06-Jan-27 Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock6,000 On Order Expected 06-Jan-27 | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080505C150RP TTI: VC080505C150RP KYOCERA AVX Availability: 0In Stock32,000 On Order Expected 31-Dec-26 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock32,000 On Order Expected 31-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V10D221 TTI: ERZ-V10D221 Panasonic Industry Availability: 0In Stock4,230 On Order Expected 09-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A221 | 0In Stock4,230 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 410 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock1,400 On Order Expected 05-Mar-27 | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 300 V | 14 mm | 3 kA | 35 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V9MLA0603NH TTI: V9MLA0603NH Littelfuse Availability: 0In Stock15,000 On Order Expected 23-Jun-27 Varistors 9V 30A 120pF | 0In Stock15,000 On Order Expected 23-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 11 V | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V175LA10AP TTI: V175LA10AP Littelfuse Availability: 0In Stock4,200 On Order Expected Varistors 175V 700pF 14mm | 0In Stock4,200 On Order Expected | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 4.5 kA | 55 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLE0603NH TTI: V18MLE0603NH Littelfuse Availability: 0In Stock45,000 On Order Expected Varistors 18V | 0In Stock45,000 On Order Expected | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 125 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: B72580T0300K062 TTI: B72580T0300K062 TDK Availability: 0In Stock27,000 On Order Expected 04-Feb-27 Varistors 30 VAC 38 VDC 800A PK | 0In Stock27,000 On Order Expected 04-Feb-27 | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580T300K62 | |||||
Mfr: MOV-14D431K TTI: MOV-14D431K Bourns Availability: 0In Stock1,800 On Order Expected 31-Mar-27 Varistors 430volts 14mm | 0In Stock1,800 On Order Expected 31-Mar-27 | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Bulk | ||||||
12,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 330 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: CG0201MLA-5.5MH TTI: CG0201MLA-5.5MH Bourns Availability: 0In Stock15,000 On Order Expected 08-Dec-26 Varistors 5.5VDC 10% 0201 33pF | 0In Stock15,000 On Order Expected 08-Dec-26 | MLA | SMD/SMT | 0201 (0603 metric) | 28 V | - 40 C | + 85 C | Reel | ||||||||||||||
0In Stock | VP | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: DV300K3225R2 TTI: DV300K3225R2 Bourns Availability: 0In Stock6,000 On Order Expected 24-Nov-26 Varistors DV SERIES 300V | 0In Stock6,000 On Order Expected 24-Nov-26 | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: VC040205X150WP TTI: VC040205X150WP KYOCERA AVX Availability: 0In Stock40,000 On Order Expected 11-Feb-27 Varistors 4VAC 5.6VDC 0.05J 17 5pF 8.5 V 18V | 0In Stock40,000 On Order Expected 11-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 20 A | 50 mJ | 175 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V05D680 TTI: ERZ-V05D680 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 16-Jul-27 Varistors 45V 1A CLAMP | 0In Stock1,000 On Order Expected 16-Jul-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 2.2 J | 580 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V26MLA0805LNH TTI: V26MLA0805LNH Littelfuse Availability: 0In Stock30,000 On Order Expected Varistors 26V 40A 115pF | 0In Stock30,000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121030H620RP TTI: VC121030H620RP KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 06-Jan-27 Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock10,000 On Order Expected 06-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel |