Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock8,500 On Order Expected 25-Feb-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 47 V | 7 mm | 150 A | 900 mJ | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock18,900 On Order Expected 25-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V5.5MLA0603NH TTI: V5.5MLA0603NH Littelfuse Availability: 0In Stock50,000 On Order Expected 20-Apr-27 Varistors 5.5V 30A 760pF | 0In Stock50,000 On Order Expected 20-Apr-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V20D121 TTI: ERZ-V20D121 Panasonic Industry Availability: 0In Stock2,100 On Order Expected Varistors 120V 6500A ZNR SUR ABSORBER 20MM | 0In Stock2,100 On Order Expected | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 10 kA | 85 J | 5.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock9,000 On Order Expected 19-Feb-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 79 V | 7 mm | 250 A | 1.2 J | 900 pF | - 55 C | + 85 C | Bulk | 576-V39ZA1 V39ZA1 | ||||||
Mfr: VJ15MA0340KBA TTI: VJ15MA0340KBA KYOCERA AVX Availability: 0In Stock23,750 On Order Expected Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V | 0In Stock23,750 On Order Expected | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 600 A | 10 J | 4 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: ERZ-V20D241 TTI: ERZ-V20D241 Panasonic Industry Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E14A241 | 0In Stock3,000 On Order Expected 18-Dec-26 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D391 TTI: ERZ-V20D391 Panasonic Industry Availability: 0In Stock12,850 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A391 | 0In Stock12,850 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: AVR-M2012C390KT6AB TTI: AVR-M2012C390KT6AB TDK Availability: 0In Stock38,000 On Order Expected 30-Apr-27 Varistors 0805 39V 100A 430pF AEC-Q200 | 0In Stock38,000 On Order Expected 30-Apr-27 | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 28 VDC | 39 V | 62 V | 100 A | 300 mJ | 430 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C390KT6AB - | |||||
Mfr: ERZ-V14D121 TTI: ERZ-V14D121 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors 120V 4500A ZNR SUR ABSORBER 14MM | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D271 TTI: ERZ-V14D271 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A271 | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D330 TTI: ERZ-V05D330 Panasonic Industry Availability: 0In Stock5,900 On Order Expected Varistors 20V 1A CLAMP | 0In Stock5,900 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V48MLA1206NH TTI: V48MLA1206NH Littelfuse Availability: 0In Stock5,000 On Order Expected 05-Jan-27 Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock5,000 On Order Expected 05-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 48 VDC | 66.5 V | 100 V | 180 A | 800 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V20D680 TTI: ERZ-V20D680 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 14-Jun-27 Varistors 68V 2000A ZNR SUR ABSORBER 20MM | 0In Stock2,000 On Order Expected 14-Jun-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 11.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D621 TTI: ERZ-V20D621 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A621 | 0In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock7,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V3.5MLA0603NH TTI: V3.5MLA0603NH Littelfuse Availability: 0In Stock7,500 On Order Expected 29-Jun-27 Varistors 3.5V 30A 1270pF | 0In Stock7,500 On Order Expected 29-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock33,000 On Order Expected | MAV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 2 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: EZJ-S2YD472 TTI: EZJ-S2YD472 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 11-Jan-27 Varistors 30VDC 25A W/EMI VARISTOR | 0In Stock6,000 On Order Expected 11-Jan-27 | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VDC | 50 V | 4.7 nF | - 40 C | + 85 C | Reel | ||||||||||
Mfr: AVR-M1608C270MTAAB TTI: AVR-M1608C270MTAAB TDK Availability: 0In Stock124,000 On Order Expected Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN | 0In Stock124,000 On Order Expected | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 30 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTAAB - | |||||
Mfr: VC120648D101RP TTI: VC120648D101RP KYOCERA AVX Availability: 0In Stock44,000 On Order Expected 27-Jan-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock44,000 On Order Expected 27-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: V0603MHS12NH TTI: V0603MHS12NH Littelfuse Availability: 0In Stock92,500 On Order Expected 23-Jun-27 Varistors 55V 12pF | 0In Stock92,500 On Order Expected 23-Jun-27 | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: ERZ-V07D471 TTI: ERZ-V07D471 Panasonic Industry Availability: 0In Stock2,500 On Order Expected 11-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E05A471 | 0In Stock2,500 On Order Expected 11-Feb-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 27-Apr-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A431 | 0In Stock4,000 On Order Expected 27-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk |