Xtreme - Varistors

110 Results
110 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V07X440E
TTI: V07X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 68J 1180V-CL 2.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
9 mm
2.5 kA
68 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X210E
TTI: V11X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 80J 545V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
80 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X250E
TTI: V11X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 100J 650V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
100 J
390 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X460E
TTI: V14X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 300J 1240V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
10 kA
300 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X460E
TTI: V20X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 600J 1240V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
23 mm
15 kA
600 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X300E
TTI: V07X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 47J 775V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
47 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X385E
TTI: V07X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 60J 1025V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
2.5 kA
60 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: V10X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 110J 1355V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X275E
TTI: V11X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 115J 710V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
115 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X320E
TTI: V11X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 136J 845V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
136 J
320 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X385E
TTI: V14X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 273J 1025V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17 mm
10 kA
273 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X550E
TTI: V20X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 720J 1500V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
15 kA
720 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X300E
TTI: V14X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 250J 775V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
10 kA
250 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X300E
TTI: V10X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 76J 775V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X210E
TTI: V05X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 15J 545V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
15 J
90 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X195E
TTI: V07X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 30J 495V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
9 mm
2.5 kA
30 J
190 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X625E
TTI: V20X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 800J 1650V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
15 kA
800 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X140E
TTI: V11X140E
Littelfuse
Availability:

0In Stock

Varistors 140 VAC 60J 360V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
60 J
660 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X150E
TTI: V11X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 60J 395V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
60 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X680E
TTI: V10X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 140J 1815V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
140 J
130 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X150E
TTI: V14X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 120J 395V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
17 mm
10 kA
120 J
1.05 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X130E
TTI: V14X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 100J 340V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
17 mm
10 kA
100 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X175E
TTI: V14X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 135J 455V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
17 mm
10 kA
135 J
950 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X320E
TTI: V20X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 546J 845V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
23 mm
15 kA
546 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X440E
TTI: V10X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 98J 1180V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
12.5 mm
4.5 kA
98 J
190 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4
  • 5