Standard - Varistors

74 Results
74 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
CT0603S14BG TDK
Datasheet
Mfr: CT0603S14BG
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
Datasheet
Mfr: B72590T0110S460
TTI: Not Assigned
TDK
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
12 VDC
18 V
40 V
22 A
7.5 mJ
120 pF
- 40 C
+ 125 C
Datasheet
Mfr: B72590T0110S160
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 0402 11V RMS 20A

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
11 VAC
14 VDC
18.5 V
35 V
22 A
7.5 mJ
120 pF
- 40 C
+ 125 C
Reel
B72590T
110S360
B72590T110S160
CT0402S11AG
Datasheet
Mfr: B72540T0080L062
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=11V, Maximum Clamping Voltage (8/20 s)=30V

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
8 VAC
11 VDC
15 V
30 V
1.2 kA
4.2 J
16 nF
- 55 C
+ 125 C
Reel
B72540T
80L
62
B72540T80L62
CT2220L8G
B72500E8250L60 TDK
Datasheet
Mfr: B72500E8250L60
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors COMPLETE MFG PN 871-B72500E8250L060

Not Available Online

Call
or
View Details
Standard
AEC-Q100
Reel
B72500E8250L
60
B72580T060072 TDK
Datasheet
Mfr: B72580T060072
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
Datasheet
Mfr: B72510T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
0805 (2012 metric)
30 VAC
38 VDC
47 V
77 V
80 A
300 mJ
200 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0131K072 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
130 VAC
170 VDC
205 V
340 V
250 A
3.5 J
200 pF
- 55 C
+ 125 C
B72500E7151V60 TDK
Datasheet
Mfr: B72500E7151V60
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors COMPLETE MFG PN 871-B72500E7151V060

Not Available Online

Call
or
View Details
Standard
AEC-Q100
Reel
B72500E7151V
60
Datasheet
Mfr: B72530T0400K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
250 A
2.3 J
500 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0600K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
60 VAC
85 VDC
100 V
165 V
400 A
5.8 J
400 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72500T8250L60
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors COMPLETE MFG PN 871-B72500T8250L060

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
32 VDC
70.1 V
120 V
5 A
50 mJ
10 pF
- 55 C
+ 125 C
Reel
B72500T8250L
60
Datasheet
Mfr: B72530T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1210 (3225 metric)
30 VAC
38 VDC
47 V
77 V
300 A
2 J
1 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72540T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
4 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72540T0400K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
2220 (5750 metric)
40 VAC
56 VDC
68 V
110 V
1 kA
9 J
2 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72540T0500K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.6 J
1 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0400K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
40 VAC
56 VDC
68 V
110 V
500 A
4.8 J
1 nF
- 55 C
+ 125 C
Datasheet
Mfr: B72500T0080L060
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
8 VAC
11 VDC
15 V
33 V
30 A
100 mJ
150 pF
- 55 C
+ 125 C
Reel
B72500T
80L
60
B72500T80L60
CT0603L8G
Datasheet
Mfr: B72500T8140S160
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors RECOMMENDED ALT 871-B72500E8140S160

Not Available Online

Call
or
View Details
Standard
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
16 VDC
66 V
5 A
30 mJ
151 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72520T0500K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1206 (3216 metric)
50 VAC
65 VDC
82 V
135 V
100 A
600 mJ
120 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72520T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1206 (3216 metric)
30 VAC
38 VDC
47 V
77 V
200 A
1.1 J
350 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72520T0600K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
100 A
700 mJ
100 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72540T0600K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.8 J
800 pF
- 55 C
+ 125 C
Datasheet
Mfr: B72580T0300K062 (Standard)
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
Standard
1812 (4532 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.2 J
2 nF
- 55 C
+ 125 C
  • 1
  • 2
  • 3