RA8 - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 76 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 153 VDC | 300 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 8 VDC | 34 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 22 VDC | 53 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 102 VDC | 205 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 22 VDC | 57 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 200 VDC | 395 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VDC | 340 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 127 VDC | 250 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 68 V | 8 mm | 250 A | 1.1 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 8 mm | 1.2 kA | 12 J | 160 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 8 mm | 1.2 kA | 8 J | 250 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 330 VDC | 650 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 102 VDC | 205 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 18 VDC | 360 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 107 V | 8 mm | 250 A | 700 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 64 V | 16 mm | 1 kA | 6 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 26 VDC | 64 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 200 VDC | 395 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 180 VDC | 360 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 5.5 VDC | 22 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 153 VDC | 295 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 369 VDC | 710 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 390 V | 650 V | 22 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 8 mm | 1.2 kA | 90 pF | - 55 C | + 125 C | Bulk |