MOV-10DxxxK - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.25 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 165 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 198 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 27 J | 560 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 65 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 429 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 85 C | Bulk |