MLVC - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC12V018C700 TTI: MLVC12V018C700 Eaton Electronics Availability: 0In StockVaristors 18 VDC 700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 150 A | 400 mJ | 700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V033C400 TTI: MLVC12V033C400 Eaton Electronics Availability: 0In StockVaristors 33 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V056C450 TTI: MLVC13V056C450 Eaton Electronics Availability: 0In StockVaristors 56 VDC 450PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 72 V | 127 V | 250 A | 1.5 J | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V042C260 TTI: MLVC12V042C260 Eaton Electronics Availability: 0In StockVaristors 42 VDC 260PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 120 A | 400 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V016C750 TTI: MLVC12V016C750 Eaton Electronics Availability: 0In StockVaristors 16 VDC 750PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 150 A | 400 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V030C450 TTI: MLVC12V030C450 Eaton Electronics Availability: 0In StockVaristors 30 VDC 450PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 120 A | 400 mJ | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V048C240 TTI: MLVC12V048C240 Eaton Electronics Availability: 0In StockVaristors 48 VDC 240PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 120 A | 400 mJ | 240 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V056C200 TTI: MLVC12V056C200 Eaton Electronics Availability: 0In StockVaristors 56 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 72 V | 120 V | 120 A | 400 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V012C850 TTI: MLVC12V012C850 Eaton Electronics Availability: 0In StockVaristors 12 VDC 850PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 150 A | 400 mJ | 850 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V060C180 TTI: MLVC12V060C180 Eaton Electronics Availability: 0In StockVaristors 60 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 120 A | 400 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V022C150 TTI: MLVC06V022C150 Eaton Electronics Availability: 0In StockVaristors 22 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V026C120 TTI: MLVC06V026C120 Eaton Electronics Availability: 0In StockVaristors 26 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V018C1200 TTI: MLVC13V018C1200 Eaton Electronics Availability: 0In StockVaristors 18 VDC 1200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 300 A | 1.5 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V014C190 TTI: MLVC06V014C190 Eaton Electronics Availability: 0In StockVaristors 14 VDC 190PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 30 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V018C170 TTI: MLVC06V018C170 Eaton Electronics Availability: 0In StockVaristors 18 VDC 170PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 30 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V026C280 TTI: MLVC08V026C280 Eaton Electronics Availability: 0In StockVaristors 26 VDC 280PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 100 A | 300 mJ | 280 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V045C550 TTI: MLVC13V045C550 Eaton Electronics Availability: 0In StockVaristors 45 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 32 VAC | 45 VDC | 60 V | 105 V | 280 A | 1.5 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V012C220 TTI: MLVC08V012C220 Eaton Electronics Availability: 0In StockVaristors 12 VDC 220PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V012C420 TTI: MLVC08V012C420 Eaton Electronics Availability: 0In StockVaristors 12 VDC 420PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 120 A | 300 mJ | 420 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V018C180 TTI: MLVC08V018C180 Eaton Electronics Availability: 0In StockVaristors 18 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 35 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V014C800 TTI: MLVC12V014C800 Eaton Electronics Availability: 0In StockVaristors 14 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 150 A | 400 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V150C1000 TTI: MLVC40V150C1000 Eaton Electronics Availability: 0In StockVaristors 150 VDC 1000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 115 VAC | 150 VDC | 180 V | 317 V | 1.2 kA | 8.4 J | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V033C700 TTI: MLVC13V033C700 Eaton Electronics Availability: 0In StockVaristors 33 VDC 700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 280 A | 1.5 J | 700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V060C800 TTI: MLVC22V060C800 Eaton Electronics Availability: 0In StockVaristors 60 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 600 A | 2.5 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V022C3000 TTI: MLVC32V022C3000 Eaton Electronics Availability: 0In StockVaristors 22 VDC 3000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 100 A | 500 mJ | 3 nF | - 55 C | + 125 C | Reel |