MG - Varistors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MG064S05A150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6v 825pF 100-50% 4 ELEMENTS 0.10J | Not Available Online | MG | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MG054S05X150DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V .05 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 4 VAC | 5.6 VDC | 18 V | 15 A | 50 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MG054S18X400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V .05 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 42 V | 15 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: MG054L18V500DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18volts .02 Joules 0508 4-Elements | Not Available Online | MG | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 50 V | 15 A | 20 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | MG | PCB Mount | SMD/SMT | 0405 (1012 metric) | 4 VAC | 5.6 VDC | 18 V | 15 A | 50 mJ | 300 pF | - 55 C | + 125 C | Reel |