MA - Varistors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 163 VAC | 224 VDC | 460 V | 3 mm | 100 A | 900 mJ | 17 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Reel |