LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,367In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 255 V | 390 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BPX10 TTI: V275LA40BPX10 Littelfuse Availability: 1,000In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 1,000In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V150LT20APX2855 TTI: V150LT20APX2855 Littelfuse Availability: 36,000In Stock25,000 On Order Expected 18-Jan-27 Varistors 20MM Radial | 36,000In Stock25,000 On Order Expected 18-Jan-27 | LA | 200 VDC | 395 V | Reel | |||||||||||||||||
10,000In Stock | LA | 175 VDC | 340 V | Reel | ||||||||||||||||||
3,000In Stock22,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Bulk | |||||||||
10,000In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | |||||||||
Mfr: V300LC40APX2874 TTI: V300LC40APX2874 Littelfuse Availability: 1,600In StockVaristors 300 VAC 165J 775V-CL 6500A-P | 1,600In Stock | LA | PCB Mount | Radial | 300 VAC | 405 VDC | 300 V | 6.5 kA | 165 J | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V130LA10AP TTI: V130LA10AP Littelfuse Availability: 0In Stock29,350 On Order Expected 24-Dec-26 Varistors 130V 1000pF | 0In Stock29,350 On Order Expected 24-Dec-26 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A | |||||
Mfr: V1000LA80AP TTI: V1000LA80AP Littelfuse Availability: 0In Stock4,300 On Order Expected 23-Mar-27 Varistors 1000V 130pF | 0In Stock4,300 On Order Expected 23-Mar-27 | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.8 kV | 2.7 kV | 14 mm | 4.5 kA | 220 J | 130 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V510LA40AP TTI: V510LA40AP Littelfuse Availability: 0In Stock24,800 On Order Expected Varistors 250pF | 0In Stock24,800 On Order Expected | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 910 V | 1.35 kV | 14 mm | 4.5 kA | 110 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V175LA10AP TTI: V175LA10AP Littelfuse Availability: 0In Stock4,200 On Order Expected Varistors 175V 700pF 14mm | 0In Stock4,200 On Order Expected | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 4.5 kA | 55 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock10,000 On Order Expected 25-Jan-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LT20AP TTI: V275LT20AP Littelfuse Availability: 0In Stock6,000 On Order Expected 05-Jan-27 Varistors 275V 450pF | 0In Stock6,000 On Order Expected 05-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock7,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V175LA20APX2855 TTI: V175LA20APX2855 Littelfuse Availability: 0In Stock44,000 On Order Expected 08-Apr-27 Varistors 20MM Radial | 0In Stock44,000 On Order Expected 08-Apr-27 | LA | 225 VDC | 455 V | Bulk | |||||||||||||||||
0In Stock3,400 On Order Expected 12-Feb-27 | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 850 V | 10 mm | 2.5 kA | 25 J | 170 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LC40AP TTI: V275LC40AP Littelfuse Availability: 0In Stock1,000 On Order Expected 14-Jan-27 Varistors 275V 900pF | 0In Stock1,000 On Order Expected 14-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V250LT40AP TTI: V250LT40AP Littelfuse Availability: 0In Stock2,000 On Order Expected 19-May-27 Varistors 20MM Radial | 0In Stock2,000 On Order Expected 19-May-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V625LA80BPX10 TTI: V625LA80BPX10 Littelfuse Availability: 0In Stock13,400 On Order Expected 26-Mar-27 Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock13,400 On Order Expected 26-Mar-27 | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V | 1.65 kV | 20 mm | 6.5 kA | 230 J | 425 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V230LT40APX2855 TTI: V230LT40APX2855 Littelfuse Availability: 0In Stock13,500 On Order Expected Varistors 20MM Radial | 0In Stock13,500 On Order Expected | LA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 20 mm | 6.5 kA | 122 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.001 kV | 1.5 kV | 10 mm | 2.5 kA | 65 J | 90 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Bulk |