IsoM5 - Varistors

60 Results
60 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM5-380-R-L1
TTI: ISOM5-380-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 380Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
385 VAC
505 VDC
13.2 mm
10 kA
305 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-275-B-L1
TTI: ISOM5-275-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-275-R-L2
TTI: ISOM5-275-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-230-B-L1
TTI: ISOM5-230-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
10 kA
188 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-275-R-L1
TTI: ISOM5-275-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
10 kA
223 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-510-B-L5
TTI: ISOM5-510-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
10 kA
407 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-510-R-L5
TTI: ISOM5-510-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
10 kA
407 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-555-B-L1
TTI: ISOM5-555-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 555Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
555 VAC
745 VDC
13.2 mm
10 kA
442 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-510-R-L2
TTI: ISOM5-510-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
510 VAC
670 VDC
1.3 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-230-R-L2
TTI: ISOM5-230-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 230Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
230 VAC
300 VDC
620 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
  • 1
  • 2
  • 3