Disc Varistor, StandarD 5mm - Varistors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Reel | B72205S250K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 5 mm | 400 A | 4.5 J | 95 pF | - 40 C | + 105 C | Bulk | B72205S141K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Reel | B72205S110K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | Reel | B72205S321K211 | |||||||||||||||||||
Mfr: B72205S0170K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 17VAC 10% 5mm StandarD | Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 100 A | 500 mJ | 1.2 nF | - 40 C | + 105 C | Reel | B72205S170K111 | |||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 5 mm | 400 A | 4.2 J | 135 pF | - 40 C | + 105 C | Reel | B72205S131K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 5 mm | 400 A | 4.5 J | 125 pF | - 40 C | + 105 C | Reel | B72205S141K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 5 mm | 400 A | 4.5 J | 125 pF | - 40 C | + 105 C | Reel | B72205S141K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K321 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 5 mm | 400 A | 16 J | 32 pF | - 40 C | + 105 C | Bulk | B72205S441K101 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Reel | B72205S140K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 100 A | 500 mJ | 1.2 nF | - 40 C | + 105 C | Reel | B72205S170K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 70 pF | - 40 C | + 105 C | Reel | B72205S231K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 70 pF | - 40 C | + 105 C | Reel | B72205S231K311 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Reel | B72205S250K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | Reel | B72205S400K211 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 100 A | 2.2 J | 250 pF | - 40 C | + 105 C | Reel | B72205S600K311 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K111 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 18 J | 35 pF | - 40 C | + 105 C | Reel | B72205S461K321 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 5 mm | 400 A | 18 J | 35 pF | - 40 C | + 105 C | Reel | B72205S461K311 | ||||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 5 mm | 400 A | 16 J | 37 pF | - 40 C | + 105 C | Reel | B72205S441K311 | ||||||
Mfr: B72205S0301K311 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor S05K300GS3 | Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K311 | |||||
Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | B72205S400K111 | |||||||
Mfr: B72205S0170K311 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 17VAC 10% 5mm StandarD | Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 5 mm | 100 A | 500 mJ | 1.2 nF | - 40 C | + 105 C | Reel | B72205S170K311 | |||||
Mfr: B72205S0271K311 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor S05K275GS3 | Not Available Online | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K311 |