Disc Varistor, StandarD 20mm - Varistors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 6.5 kA | 190 J | 460 pF | - 40 C | + 105 C | Bulk | B72220S511K508 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 2 kA | 5 J | 15.6 nF | - 40 C | + 105 C | Reel | B72220S170K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 8 kA | 184 J | 720 pF | - 40 C | + 105 C | Reel | B72220S321K151 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1.35 nF | - 40 C | + 105 C | Reel | B72220S171K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 37 J | 6.75 nF | - 40 C | + 105 C | Reel | B72220S400K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Bulk | B72220S421K107 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 6.5 kA | 190 J | 460 pF | - 40 C | + 105 C | Bulk | B72220S511K102 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K202 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 500 pF | - 40 C | + 105 C | Bulk | B72220S461K502 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 20 mm | 2 kA | 40 J | 2.9 nF | - 40 C | + 105 C | Reel | B72220S750K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K302 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 20 mm | - 40 C | + 105 C | Reel | B72220S271K352 | ||||||||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551S502 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 6.5 kA | 230 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S621K502 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 6.5 kA | 230 J | 380 pF | - 40 C | + 105 C | Bulk | B72220S621K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 6.5 kA | 250 J | 340 pF | - 40 C | + 105 C | Bulk | B72220S681K502 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Reel | B72220S551K151 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 2 kA | 33 J | 3.6 nF | - 40 C | + 105 C | Reel | B72220S600K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 8 kA | 195 J | 500 pF | - 40 C | + 105 C | Bulk | B72220S461K503 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 6.5 kA | 190 J | 460 pF | - 40 C | + 105 C | Bulk | B72220S511K507 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 8 kA | 130 J | 1 nF | - 40 C | + 105 C | Reel | B72220S231K551 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 8 kA | 175 J | 550 pF | - 40 C | + 105 C | Bulk | B72220S421K502 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Bulk | B72220S551K504 | ||||||
0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 850 pF | - 40 C | + 105 C | Reel | B72220S271K551 |