Disc Varistor, AdvanceD 14mm - Varistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 150 VAC | - 40 C | + 105 C | Reel | S14K150E2G5S5 | ||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 300 VAC | Ammo Pack | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Bulk | ||||||||||||||||||
0In Stock | Disc Varistor, AdvanceD 14mm | MOVs | 320 VAC | Ammo Pack | ||||||||||||||||||
Mfr: B72214S2271K301 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 275VAC 10% 14mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 275 VAC | - 40 C | + 105 C | Bulk | S14K275E2S3 | |||||||||||||
Mfr: B72214S2381K501 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 385VAC 10% 14mm AdvanceD | Not Available Online | Disc Varistor, AdvanceD 14mm | PCB Mount | Radial | 385 VAC | - 40 C | + 105 C | Bulk | S14K385E2S5 |