CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 20 A | 7.5 mJ | - 40 C | + 85 C | Reel | B72590T 40M 60 | ||||||||||
Mfr: B72500T0060M060 TTI: B72500T60M60 TDK Availability: 0In StockVaristors 0603 6V 30A 200pF CT0603M6G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 6 VAC | 8 VDC | 30 A | 100 mJ | - 55 C | + 125 C | Reel | B72500T 60M 60 | |||||||||
Mfr: B72510T0060M062 TTI: B72510T60M62 TDK Availability: 0In StockVaristors 0805 6V 120A 600pF CT0805M6G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 6 VAC | 8 VDC | 120 A | 200 mJ | - 55 C | + 125 C | Reel | B72510T 60M 62 | |||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 250 A | 400 mJ | - 55 C | + 125 C | Reel | B72530T 40M 62 | ||||||||||
Mfr: B72530T0600K062 TTI: B72530T600K62 TDK Availability: 0In StockVaristors 1210 60V 200A 200pF CT1210K60G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 200 A | 2 J | - 55 C | + 125 C | Reel | B72530T 600K 62 | |||||||||
Mfr: B72520T0060M062 TTI: B72520T60M62 TDK Availability: 0In StockVaristors 1206 6V 200A 1200pF CT1206M6G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 6 VAC | 8 VDC | 200 A | 400 mJ | - 55 C | + 125 C | Reel | B72520T 60M 62 | |||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 8 VAC | 11 VDC | 200 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 80L 62 | ||||||||||
Mfr: B72520T0170K062 TTI: B72520T170K62 TDK Availability: 0In StockVaristors 1206 17V 200A 650pF CT1206K17G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 17 VAC | 22 VDC | 200 A | 600 mJ | - 55 C | + 125 C | Reel | B72520T 170K 62 | |||||||||
Mfr: B72530T0060M062 TTI: B72530T60M62 TDK Availability: 0In StockVaristors 1210 6V 300A 4000pF CT1210M6G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 6 VAC | 8 VDC | 300 A | 700 mJ | - 55 C | + 125 C | Reel | B72530T 60M 62 | |||||||||
Mfr: B72580T0500K062 TTI: B72580T500K62 TDK Availability: 0In StockVaristors MLV - INDUSTRIAL CT1812K50G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 500K 62 | |||||||||||||||
Mfr: CN1812K30G TTI: B72580V300K62 TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0300K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 38 VDC | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72580V0300K062 | ||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 400K 62 | ||||||||||||||||
Mfr: B72510T0110K062 TTI: B72510T110K62 TDK Availability: 0In StockVaristors 0805 11V 120A 400pF CT0805K11G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 120 A | 200 mJ | - 55 C | + 125 C | Reel | B72510T 110K 62 | |||||||||
Mfr: B72520T0500K062 TTI: B72520T500K62 TDK Availability: 0In StockVaristors 1206 50V 100A 120pF CT1206K50G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 100 A | 600 mJ | - 55 C | + 125 C | Reel | B72520T 500K 62 | |||||||||
Mfr: B72540T0300K062 TTI: B72540T300K62 TDK Availability: 0In StockVaristors COMPLETE MFG PN 871-B72540T0300K062 | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72540T 300K 62 | |||||||||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 100 A | 100 mJ | - 55 C | + 125 C | Reel | B72510T 40M 62 | ||||||||||
0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 8 VAC | 11 VDC | 120 A | 200 mJ | - 55 C | + 125 C | Reel | B72510T 80L 62 | ||||||||||
Mfr: B72530T0350K062 TTI: B72530T350K62 TDK Availability: 0In StockVaristors 1210 35V 250A 600pF CT1210K35G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 250 A | 2 J | - 55 C | + 125 C | Reel | B72530T 350K 62 | |||||||||
Mfr: B72580T0300K062 TTI: B72580T300K62 TDK Availability: 0In StockVaristors MLV - INDUSTRIAL CT1812K30G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 300K 62 | |||||||||||||||
Mfr: B72500T0110K060 TTI: B72500T110K60 TDK Availability: 0In StockVaristors 0603 11V 30A 100pF CT0603K11G | 0In Stock | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 30 A | 200 mJ | - 55 C | + 125 C | Reel | B72500T 110K 60 | |||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 33 V | - 55 C | + 125 C | Reel | CN1812K11G B72580V0110K062 | ||||||||||||
Mfr: B72580V200K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 54 V | - 55 C | + 125 C | Reel | 62 CN1812K20G 200K B72580V B72580V0200K062 | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 751 pF | - 55 C | + 125 C | Reel | CT0603S17ALCG | ||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72520V 250K 62 B72520V0250K062 CN1206K25G |