Automotive with Load Dump and Jump Start - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72580T6111K072 TTI: Not Assigned TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 360 V | 400 A | 3.2 J | 200 pF | - 55 C | + 125 C | Reel | B72580T6111K72 | |||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 12 J | 10 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E3300K72 | |||||
Mfr: B72580E0170K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1812 17Vrms 800A | Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 800 A | 2.7 J | 4 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E170K62 | ||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 125 C | Reel | B72540T400K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 85 C | Blister Pack | B72660M131K72 | |||||||
0In Stock | Automotive with Load Dump and Jump Start | 275 VAC | Blister Pack | B72650M271K94 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 90 V | 0.6 pF | - 40 C | + 85 C | Reel | B72590D50H260 | ||||||||||
Mfr: B72590D0360B060 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors CeraDiode , Max. working voltage=36V DC | Not Available Online | Automotive with Load Dump and Jump Start | MOVs | 36 VDC | 130 V | Reel | B72590D360B60 | |||||||||||||||
Mfr: B72540T0040M062 TTI: Not Assigned TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
Not Available Online | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Blister Pack | B72650M231K72 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 58 VDC | 72 V | 110 V | 1 kA | 4000 mJ | 2 nF | - 55 C | + 125 C | Reel | B72530T6400K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 58 V | 1.2 kA | 12 J | 470 nF | - 55 C | + 125 C | Bulk | B72547E3200K | |||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 800 A | 1.9 J | 5 nF | - 55 C | + 125 C | Reel | B72580T110K62 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 20 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L60 | ||||||
Mfr: B72590T8140S160 TTI: B72590T8140S160 TDK Availability: 0In StockVaristors 16 VDC .03J 66V-CL 900PF PK | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 2 A | 30 mJ | 10 pF | - 40 C | + 85 C | Reel | CT0402S14AHSG | |||||
Mfr: B72530G1250K062 TTI: B72530G1250K062 TDK Availability: 0In StockVaristors 31 VDC 1.7J 65V-CL 300A PK | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 300 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1250K62 | ||||
Mfr: B72540G1300K062 TTI: B72540G1300K062 TDK Availability: 0In StockVaristors 2220 34VDC 6000pF AEC-Q200 | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 12 J | 6 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72540G1300K62 | ||||
Mfr: B72580T6750K072 TTI: Not Assigned TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=100V, Maximum Clamping Voltage (8/20 s)=250V | 0In Stock | Automotive with Load Dump and Jump Start | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 250 V | 400 A | 2.5 J | 320 pF | - 55 C | + 125 C | Reel | B72580T6750K72 | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | Reel | B72590T7271V60 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | 250 VAC | Blister Pack | B72650M251K93 | ||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.7 J | 2.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | B72530G1170K62 | |||||
Mfr: B72590P8200S060 TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 24VDC 4.7pF 100VBR AECQ200 | 0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 20 VAC | 24 VDC | 4.7 pF | - 40 C | + 125 C | AEC-Q200 | Reel | B72590P8200S60 | ||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 16 VDC | 23.5 V | 46 V | 10 A | 10 mJ | 47 pF | - 40 C | + 125 C | Reel | B72590T140L960 | ||||||
0In Stock | Automotive with Load Dump and Jump Start | Reel | B72590T140L970 | |||||||||||||||||||
0In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 17 VAC | 19 VDC | 32.5 V | 59 V | 20 A | 10 mJ | 33 pF | - 40 C | + 125 C | Reel | B72590T170S160 |