AUMOV - Varistors

530 Results
530 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V14H460AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
6.5 kA
190 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14H550AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17 mm
6.5 kA
210 J
180 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P25AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 25V 20mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
25 VAC
28 VDC
39 V
77 V
12.5 mm
20 A
77 J
13.5 nF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V10E14AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 14V 10mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
9 mm
5 A
5 J
4.65 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V05E35AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
400 A
4 J
500 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E20AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
23 mm
6.5 kA
58 J
13 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E35AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
23 mm
6.5 kA
115 J
10 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P50AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
23 mm
10 kA
80 J
6 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14H385AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17 mm
6.5 kA
175 J
360 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14H625AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17 mm
6.5 kA
235 J
160 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E320AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
23 mm
6.5 kA
320 J
750 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H275AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
23 mm
10 kA
260 J
900 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20H510AUTO
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
AUMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
10 kA
410 J
350 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P275AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17 mm
6.5 kA
130 J
450 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14E625AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17 mm
6.5 kA
235 J
160 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P300AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
10 kA
290 J
800 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P550AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
10 kA
450 J
300 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V10P30AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 30V 10mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
30 VAC
34 VDC
47 V
93 V
17 mm
5 A
15.5 J
2.55 nF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V14P460AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
6.5 kA
190 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P25AUTOL2T
TTI: V20P25AUTOL2T
Littelfuse
Availability:

0In Stock

Varistors 25V 20mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
AEC-Q100
Reel
Datasheet
Mfr: V07P14AUTO
TTI: V07P14AUTO
Littelfuse
Availability:

0In Stock

Varistors 14V 7mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
9 mm
2.5 A
2.2 J
2.45 nF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V05P25AUTOL1T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 25V 5mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
AEC-Q100
Reel
Datasheet
Mfr: V10P140AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
12.5 mm
3.5 kA
275 J
400 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10P175AUTO2T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
12.5 mm
3.5 kA
35 J
350 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10P250AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
12.5 mm
3.5 kA
65 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
  • 1
  • 2
  • 3
  • 4