Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V07D431 TTI: ERZ-V07D431 Panasonic Industry Availability: 8,500In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A431 | 8,500In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
10,500In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 73 V to 91 V | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
500In Stock24,000 On Order Expected 25-Mar-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 20 mm | 2 kA | 20 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
9,500In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 7 mm | 1.2 kA | 15 J | 130 pF | - 55 C | + 85 C | Bulk | |||||||
15,400In Stock7,000 On Order Expected 25-Jan-27 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 35 V to 43 V | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
54,400In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 462 V to 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | |||||||
9,100In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 419 V | 620 V | 20 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-V14D511 TTI: ERZ-V14D511 Panasonic Industry Availability: 4,700In Stock29,400 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E11A511 | 4,700In Stock29,400 On Order Expected | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 14 mm | 6 kA | 190 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
165,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Reel | |||||||
11,600In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: VC080526A580DP TTI: VC080526A580DP KYOCERA AVX Availability: 9,000In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 9,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 9,000In Stock12,000 On Order Expected 11-Mar-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 9,000In Stock12,000 On Order Expected 11-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
3,100In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 960 V | 1.41 kV | 20 mm | 6.5 kA | 220 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V510LA80BP TTI: V510LA80BP Littelfuse Availability: 600In Stock7,200 On Order Expected 22-Mar-27 Varistors 500pF | 600In Stock7,200 On Order Expected 22-Mar-27 | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 860 V | 1.28 kV | 20 mm | 6.5 kA | 190 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
3,400In Stock8,400 On Order Expected 15-Apr-27 | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 61 V to 75 V | 123 V | 14 mm | 1 kA | 14 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-V05D180 TTI: ERZ-V05D180 Panasonic Industry Availability: 500In Stock4,000 On Order Expected 28-May-27 Varistors 18V 250A | 500In Stock4,000 On Order Expected 28-May-27 | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 250 A | 600 mJ | 1.6 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V300LA20AP TTI: V300LA20AP Littelfuse Availability: 3,600In Stock12,600 On Order Expected 06-Apr-27 Varistors 300V 400pF | 3,600In Stock12,600 On Order Expected 06-Apr-27 | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 14 mm | 4.5 kA | 77 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: VC121030H620DP TTI: VC121030H620DP KYOCERA AVX Availability: 42,000In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 42,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Industry Availability: 1,700In Stock6,000 On Order Expected 27-Apr-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A431 | 1,700In Stock6,000 On Order Expected 27-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D471 TTI: ERZ-V14D471 Panasonic Industry Availability: 9,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A471 | 9,800In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
8,150In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BP TTI: V275LA40BP Littelfuse Availability: 3,400In Stock15,000 On Order Expected 05-Apr-27 Varistors 275V 900pF | 3,400In Stock15,000 On Order Expected 05-Apr-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
6,000In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 720 V | 1.06 kV | 20 mm | 6.5 kA | 160 J | 600 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 29,400In StockVaristors 275VAC 10% 20mm AdvanceD | 29,400In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
192,000In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | SOD-523 | 5.6 VDC | 6.4 V | 19 V | 1 kA | 470 pF | - 40 C | + 85 C | Reel | B72500D 50A 60 B72500D0050A060 |