Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S07K11 TTI: B72207S0110K202 TDK Availability: 2,000In Stock2,000 On Order Expected 11-Jan-27 Varistors 11 VAC .8J 36V-CL 250A-PK | 2,000In Stock2,000 On Order Expected 11-Jan-27 | Bulk | ||||||||||||||||||||
4,500In Stock | B722xxS0 | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 4.5 kA | 20 J | - 40 C | + 105 C | Bulk | B72214S 750K101 | ||||||||||
4,400In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 2.5 kA | 43 J | - 40 C | + 105 C | Bulk | B72210S 271K101 | ||||||||||
Mfr: VC15MA0340KBA TTI: VC15MA0340KBA. KYOCERA AVX Availability: 730In StockCut Tape Varistors 34 VDC 2J 77V-CL 1200A PK | 730In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: B72220S0681K101 TTI: B72220S681K101 TDK Availability: 3,050In StockVaristors 680 VAC 250J 1815V-CL 6500A- | 3,050In Stock | B722xxS0 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 6.5 kA | 250 J | - 40 C | + 105 C | Bulk | B72220S 681K101 | |||||||||
2,000In Stock | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 4.5 kA | 84 J | - 40 C | + 105 C | Bulk | B72214S 321K101 | ||||||||||
33,000In Stock | Automotive | Reel | ||||||||||||||||||||
Mfr: V100RA16X4077 TTI: V100RA16X4077 Littelfuse Availability: 522In StockVaristors 60 VAC 20J 175V-CL 4500A | 522In Stock | Bulk | ||||||||||||||||||||
1,000In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 301K101 | |||||||||||||||
Mfr: B72207S0200K211 TTI: B72207S200K211 TDK Availability: 1,500In StockVaristors 20 VAC 1.3J 65V-CL 250A-PK | 1,500In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 200K211 | ||||||||||||
7,000In Stock | B722xxS2 | PCB Mount | Radial | 25 VAC | 31 VDC | 14 mm | 1 kA | 7 J | - 40 C | + 105 C | Bulk | B72214S 250K101 | ||||||||||
14,500In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 500K101 | |||||||||||||||
1,700In Stock | B722xxS1 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 8 kA | 98 J | - 40 C | + 105 C | Bulk | B72220S 171K101 | ||||||||||
Mfr: VCAS080538C770TP TTI: VCAS080538C770TP KYOCERA AVX Availability: 10,000In StockVaristors 38 VDC .3J 77V-CL 80A PK | 10,000In Stock | Reel | ||||||||||||||||||||
Mfr: VC121030H620DP TTI: VC121030H620DP. KYOCERA AVX Availability: 1,300In StockCut Tape Varistors 30VDC 1.2J 62V | 1,300In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: B72660M0301K072 TTI: B72660M301K72 TDK Availability: 11,000In StockVaristors 385 VDC 23J 775V-CL 1200A P | 11,000In Stock | CU Standard | PCB Mount | SMD/SMT | 4032 (10280 metric) | 300 VAC | 385 VDC | 775 V | 1.2 kA | 23 J | 90 pF | - 40 C | + 85 C | Reel | B72660M 301K 72 | |||||||
Mfr: B72520T0400K062 TTI: B72520T400K62 TDK Availability: 14,000In StockVaristors 1206 40V 100A 250pF CT1206K40G | 14,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 100 A | 500 mJ | - 55 C | + 125 C | Reel | B72520T 400K 62 | |||||||||
Mfr: B72207S0250K211 TTI: B72207S250K211 TDK Availability: 399,000In StockVaristors 25 VAC 1.6J 77V-CL 250A-PK | 399,000In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 250K211 | ||||||||||||
Mfr: B72500D0150A060 TTI: B72500D0150A060 TDK Availability: 8,000In StockVaristors 0603 15VDC 30A CeraDiode CDS3C15GTA | 8,000In Stock | CeraDiodes Standard | PCB Mount | SMD/SMT | 0603 (1608 metric) | 42 V | + 85 C | Reel | B72500D150A60 | |||||||||||||
Mfr: B72570D0160H060 TTI: B72570D160H60 TDK Availability: 28,000In StockVaristors 1003 16Vdc 3pF Ceradiode CDS4C16GTH | 28,000In Stock | High-Speed CeraDiodes | PCB Mount | SMD/SMT | 1003 (2508 metric) | 146 V | - 40 C | + 85 C | Reel | B72570D 160H 60 | ||||||||||||
2,000In Stock2,000 On Order Expected 11-Jan-27 | Bulk | |||||||||||||||||||||
Mfr: RPSFJ101A3850D001 TTI: RPSFJ101A3850D001 Littelfuse Availability: 50In StockVaristors 500 OHM 1% DO-35 | 50In Stock | Bulk | ||||||||||||||||||||
Mfr: B72214S0271K551 TTI: B72214S271K551V87 TDK Availability: 218,400In StockVaristors 275 VAC 71J 710V-CL 4500A-P | 218,400In Stock | B722xxS2 | PCB Mount | Radial | - 40 C | + 105 C | Reel | |||||||||||||||
Mfr: B72214S0500K551 TTI: B72214S500K551 TDK Availability: 12,000In StockVaristors 50 VAC 15J 135V-CL 50A-PK | 12,000In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 500K551 | ||||||||||||||
Mfr: B72510T0200K062 TTI: B72510T200K62 TDK Availability: 12,000In StockVaristors 0805 20V 80A 300pF CT0805K20G | 12,000In Stock | Standard | - 55 C | + 125 C | Reel | B72510T 200K 62 |