Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | ZA | 45 VDC | 110 V | 1.8 nF | Bulk | |||||||||||||||||
500In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 4.5 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: AV30K1206201NIR1HT TTI: AV30K1206201NIR1HT Bourns Availability: 12,500In StockVaristors AVHT AUTO SERIES 30V | 12,500In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: B72530X1140S162 TTI: B72530X1140S162 TDK Availability: 12,000In StockVaristors 1210 40V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2.8 nF | - 55 C | + 150 C | Reel | ||||||
30In Stock | HF34 | MOVs | PCB Mount | Radial | 125 VAC | 148 VDC | 288 V | 34 mm | 40 kA | 11.6 nF | - 55 C | + 85 C | Bulk | |||||||||
1,000In Stock | CU | - 40 C | + 85 C | Reel | B72650M 271K 93 | |||||||||||||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 125 C | Reel | |||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9.2 J | 2.2 nF | - 55 C | + 125 C | Reel | |||||||
Mfr: ZV11K1210401NIR1HT TTI: ZV11K1210401NIR1HT Bourns Availability: 12,000In StockVaristors ZV 11V 10% | 12,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.3 J | 2.6 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72520X1300K062 TTI: B72520X1300K062 TDK Availability: 8,000In StockVaristors 1206 77V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: AMLV04V18C012 TTI: AMLV04V18C012 Eaton Electronics Availability: 10,000In StockVaristors Surface Mount Automotive MLV, AMLV04, 0402 MLV 18 Vdc | 10,000In Stock | AMLV04 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 28 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: B72530X1250K062 TTI: B72530X1250K062 TDK Availability: 8,000In StockVaristors 1210 65V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 35.1 V to 42.9 V | 65 V | 300 A | 1.5 nF | - 55 C | + 150 C | Reel | |||||||
Mfr: B72510X1140S162 TTI: B72510X1140S162 TDK Availability: 12,000In StockVaristors 0805 42V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 42 V | 120 A | 10 J | 400 pF | - 55 C | + 150 C | Reel | ||||||
149,250In Stock | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 4.5 kA | 71 J | - 40 C | + 105 C | Bulk | B72214S 271K101 | ||||||||||
19,000In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 4.5 kA | 34 J | - 40 C | + 105 C | Bulk | B72214S 131K101 | ||||||||||
Mfr: B72220S0271K101 TTI: B72220S271K101 TDK Availability: 15,800In Stock16,800 On Order Expected 03-Feb-27 Varistors 275volts 8000A | 15,800In Stock16,800 On Order Expected 03-Feb-27 | B722xxS2 | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 8 kA | 151 J | - 40 C | + 105 C | Bulk | B72220S 271K101 | |||||||||
27,700In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 381K101 | |||||||||||||||
65,500In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 7 mm | 1.2 kA | 21 J | - 40 C | + 105 C | Bulk | B72207S 271K101 | ||||||||
600In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 400K101 | |||||||||||||||
33,400In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 6.5 kA | 320 pF | - 40 C | + 105 C | Bulk | B72220S 551K101 | ||||||||
12,750In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 350K101 | |||||||||||||||
27,200In Stock | B722xxS1 | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 8 kA | 74 J | - 40 C | + 105 C | Bulk | B72220S 131K101 | ||||||||||
Mfr: B72650M0301K072 TTI: B72650M301K72 TDK Availability: 29,000In StockVaristors 300 VAC 9.6J 775V-CL 400A P | 29,000In Stock | CU Standard | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 300 V | 300 A | 9.6 J | - 40 C | + 85 C | Reel | B72650M 301K 72 | |||||||||
10,200In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 350K101 | |||||||||||||||
1,300In Stock | B722xxS0 | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 6.5 kA | 27 J | - 40 C | + 105 C | Bulk | B72220S 500K101 |