LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | 180 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | PCB Mount | Through Hole | Reel | |||||||||||||||||
0In Stock | LA | PCB Mount | Through Hole | 200 VDC | 395 V | Reel | |||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | LA | Reel | |||||||||||||||||||
0In Stock | LA | 640 VDC | 1.13 kV | Reel | |||||||||||||||||
0In Stock | LA | 505 VDC | 1.025 kV | Bulk | |||||||||||||||||
0In Stock | LA | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | 505 VDC | 850 V | Reel | |||||||||||||||||
0In Stock | LA | 560 VDC | 1.06 kV | Bulk | |||||||||||||||||
0In Stock | LA | 825 VDC | 1.65 kV | Reel | |||||||||||||||||
0In Stock | LA | 369 VDC | 775 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.28 kV | 20 mm | 6.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.65 kV | 20 mm | 6.5 kA | 400 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 14 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 2.5 kA | 140 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 775 V | 7 mm | 1.2 kA | 80 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 790 V | 1.13 kV | 7 mm | 1.2 kA | 37 J | 55 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.41 kV | 20 mm | 6.5 kA | 450 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 7 mm | 1.2 kA | 130 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | - 55 C | + 85 C | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 7 mm | 1.2 kA | 100 pF | - 55 C | + 85 C | Reel |