Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV20RP275EL2T7 TTI: TMOV20RP275EL2T7 Littelfuse Availability: 900In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 900In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
3,000In Stock | ZA | 31 VDC | 79 V | Reel | ||||||||||||||||||
10,000In Stock | CU Standard | - 40 C | + 85 C | Reel | B72660M 231K 72 | |||||||||||||||||
Mfr: B72510T0250K062 TTI: B72510T250K62 TDK Availability: 15,000In StockVaristors COMPLETE MFG PN 871-B72510T0250K062 | 15,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 80 A | 300 mJ | - 55 C | + 125 C | Reel | B72510T 250K 62 | |||||||||
12,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 56 V | - 55 C | + 125 C | Reel | B72510T200K62 | ||||||||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 188,000In StockVaristors COMPLETE MFG PN 871-B72500E140K60 | 188,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 88,000In StockVaristors COMPLETE MFG PN 871-B72500D50A60 | 88,000In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
Mfr: CT0805K14G TTI: B72510E140K62 TDK Availability: 33,000In StockVaristors COMPLETE MFG PN 871-B72510E0140K062 | 33,000In Stock | Automotive | AEC-Q100 | Reel | B72510E 140K 62 | |||||||||||||||||
Mfr: B72500T0250K060 TTI: B72500T250K60 TDK Availability: 96,000In StockVaristors COMPLETE MFG PN 871-B72500T0250K060 | 96,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 30 A | 300 mJ | - 55 C | + 125 C | Reel | B72500T 250K 60 | |||||||||
Mfr: B72590D0050A060 TTI: B72590D50A60 TDK Availability: 130,000In StockVaristors COMPLETE MFG PN 871-B72590D0050A060 | 130,000In Stock | Standard CeraDiodes | PCB Mount | SMD/SMT | SOD-723 | 24 V | - 40 C | + 85 C | Reel | B72590D 50A 60 | ||||||||||||
3,000In Stock22,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Bulk | |||||||||
50In Stock | HA | MOVs | PCB Mount | SMD/SMT | 300 VAC | 410 VDC | 780 V | 40 mm | 40 kA | 4.1 nF | - 55 C | + 85 C | Bulk | |||||||||
260In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 47 V | 8 mm | 250 A | 10 J | 1.6 nF | - 55 C | + 125 C | Bulk | ||||||||
50In Stock | RA8 | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 22 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 125 C | Bulk | ||||||||
500In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | |||||||||||
Mfr: V39ZT6PX2855 TTI: V39ZT6PX2855 Littelfuse Availability: 1,000In Stock1,000 On Order Expected 21-Dec-26 Varistors 14MM Radial | 1,000In Stock1,000 On Order Expected 21-Dec-26 | ZA | 31 VDC | 76 V | Reel | |||||||||||||||||
10,000In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | |||||||||
2,000In Stock | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 2 kA | 100 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72210S0271K392 TTI: B72210S0271K392 TDK Availability: 10,500In StockVaristors 275VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K392 | |||||
5,000In Stock | B722xxS2 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | ||||||||||||||
Mfr: ISOM3-175-R-L5 TTI: ISOM3-175-R-L5 Bourns Availability: 11,000In StockVaristors IsoMOV 3KA 175Vrms Reel Crimped | 11,000In Stock | IsoM3 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 6 kA | 88 J | 30 pF | - 40 C | + 125 C | Reel | |||||||
200In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.1 kV | 25 mm | 22 kA | 655 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||||
500In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: ERZ-E14A911 TTI: ERZ-E14A911 Panasonic Industry Availability: 2,700In StockVaristors 14mm D type 910volts 7.5KA 510J 400pF | 2,700In Stock | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
500In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 4.5 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Reel |