C-III - Varistors
645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 242 V | 360 V | 14 mm | 6 kA | 50 J | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V420LA20CP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR LEAD FREE | Not Available Online | C-III | MOVs | PCB Mount | Radial | 420 VAC | 748 V | 1.12 kV | 14 mm | 6 kA | 185 J | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 6 kA | 380 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 130 VAC | 340 V | 14 mm | 6 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V175LA20CX425 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 175V AC RADIAL LEAD VARISTOR | Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 425 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 20 mm | 9 kA | 700 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 550 VAC | 970 VDC | 1.435 kV | 20 mm | 9 kA | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 6 kA | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 20 mm | 9 kA | 150 J | 750 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 510 VAC | 910 VDC | 1.35 kV | 20 mm | 9 kA | 500 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 775 V | 14 mm | 6 kA | 77 J | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Bulk |