Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 670 V to 790 V | 1.16 kV | 20 mm | 6.5 kA | 180 J | 550 pF | - 55 C | + 85 C | Bulk | |||||||
5,000In Stock | CU | - 40 C | + 85 C | Reel | B72660M 151K 93 | |||||||||||||||||
3,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T 300K 62 B72510T0300K062 | |||||||
15In Stock | BA | MOVs | PCB Mount | SMD/SMT | 880 VAC | 1.15 kVDC | 1.5 kV | 2.34 kV | 70 kA | 3.2 kJ | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||||
12,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 400 A | 1.3 J | 2.6 nF | - 55 C | + 125 C | Reel | |||||||
6,000In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 125 C | Reel | |||||||
12,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.4 J | 570 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: AV20K2220122NIR1 TTI: AV20K2220122NIR1 Bourns Availability: 6,000In StockVaristors AV AUTO SERIES 20V | 6,000In Stock | AV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 1.2 kA | 8 J | 7 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AV14K1206201NIR1 TTI: AV14K1206201NIR1 Bourns Availability: 12,500In StockVaristors AV AUTO SERIES 14V | 12,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 200 A | 0.6 J | 1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: TMOV34S181MP TTI: TMOV34S181MP Littelfuse Availability: 840In Stock780 On Order Expected 25-Jan-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 840In Stock780 On Order Expected 25-Jan-27 | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BPX10 TTI: V275LA40BPX10 Littelfuse Availability: 1,000In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 1,000In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
1,500In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 12 J | 700 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: MOVHE20V350Y TTI: MOVHE20V350Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 350 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V550Y TTI: MOVHE14V550Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 550 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 255 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: AMLV06V18C012 TTI: AMLV06V18C012 Eaton Electronics Availability: 4,000In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc | 4,000In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 30 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: MOVGT20V270K TTI: MOVGT20V270K Eaton Electronics Availability: 150In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV | 150In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVHE20V130Y TTI: MOVHE20V130Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 130 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 140 J | 2 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V130Y TTI: MOV14V130Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 130 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOV14V230Y TTI: MOV14V230Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 230 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVHE14V510Y TTI: MOVHE14V510Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 510 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MOVGT07V200K TTI: MOVGT07V200K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 200 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
Mfr: MOVGT07V230K TTI: MOVGT07V230K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | |||||||||||||||||
6,000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E300K62 | |||||
Mfr: B72500X1250L060 TTI: B72500X1250L060 TDK Availability: 8,000In StockVaristors 0603 120V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V to 70.1 V | 120 V | 5 A | 10 J | 10 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: TMOV20RP275EL2T7 TTI: TMOV20RP275EL2T7 Littelfuse Availability: 900In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 900In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel |