Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AVR-M1005C080MTAAB
TTI: AVR-M1005C080MTAAB
TDK
Availability:

30,000In Stock

Varistors 0402 8V 25A 650pF

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.5 VDC
8 V
14 V
25 A
40 mJ
650 pF
- 40 C
+ 125 C
AEC-Q100
Reel
AVR-M1005C080MTAAB
-
Datasheet
Mfr: MOV-07D471KTR
TTI: MOV-07D471KTR
Bourns
Availability:

4,500In Stock

Varistors 105pF 470volts 10%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
7 mm
1.2 kA
30 J
105 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V18ZT1PX2855
TTI: V18ZT1PX2855
Littelfuse
Availability:

340,000In Stock

Varistors 07MM Radial

340,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
14 VDC
36 V
Reel
Datasheet
Mfr: ZV25K1206201NIR1HT
TTI: ZV25K1206201NIR1HT
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV30K1210301NIR1HT
TTI: ZV30K1210301NIR1HT
Bourns
Availability:

12,500In Stock

Varistors ZV 30V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
38 VDC
47 V
77 V
300 A
2.1 J
850 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV60K1206121NIR1
TTI: ZV60K1206121NIR1
Bourns
Availability:

12,000In Stock

Varistors ZV 60V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
120 A
0.9 J
330 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV60K1206121NIR1HT
TTI: ZV60K1206121NIR1HT
Bourns
Availability:

12,000In Stock

Varistors ZV 60V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
120 A
0.9 J
330 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1206201NIR1HT
TTI: AV20K1206201NIR1HT
Bourns
Availability:

12,500In Stock

Varistors AVHT AUTO SERIES 20V

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
22 V
54 V
200 A
1.6 J
780 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: V571HB34
TTI: V571HB34
Littelfuse
Availability:

20In Stock

Varistors 910V 40kA 2200pF

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HB34
MOVs
PCB Mount
Radial
570 VAC
730 VDC
910 V
1.48 kV
34 mm
40 kA
770 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V511BA60
TTI: V511BA60
Littelfuse
Availability:

5In Stock

Varistors 820V 70kA 5000pF

5In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
510 VAC
675 VDC
820 V
1.3 kV
60 mm
70 kA
1.8 kJ
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: MOVGT07V120K
TTI: MOVGT07V120K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 120 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE20V190Y
TTI: MOVHE20V190Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 190 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
190 VAC
250 VDC
300 V
500 V
22.5 mm
100 A
210 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V210Y
TTI: MOV14V210Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 210 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
16.5 mm
50 A
85 J
610 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V210Y
TTI: MOV20V210Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 210 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
22.5 mm
100 A
150 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V320Y
TTI: MOV20V320Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 320 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
320 VAC
415 VDC
510 V
845 V
22.5 mm
100 A
210 J
780 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V350Y
TTI: MOV20V350Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 350 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
22.5 mm
100 A
215 J
710 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V140Y
TTI: MOVHE07V140Y
Eaton Electronics
Availability:

2,000In Stock

Varistors MOVHE, 07 mm size, 140 VAC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
10 A
19 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V175Y
TTI: MOVHE14V175Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 175 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
50 A
99 J
740 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V190Y
TTI: MOVHE14V190Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 190 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
190 VAC
250 VDC
300 V
500 V
16.5 mm
50 A
108 J
670 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V230Y
TTI: MOVHE14V230Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 230 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
50 A
130 J
560 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V680Y
TTI: MOVHE20V680Y
Eaton Electronics
Availability:

100In Stock

Varistors MOVHE, 20 mm size, 680 VAC

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
22.5 mm
100 A
620 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV07V140Y
TTI: MOV07V140Y
Eaton Electronics
Availability:

2,000In Stock

Varistors MOV, 07 mm size, 140 VAC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
10 A
14 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: CGA0603MLC-05E
TTI: CGA0603MLC-05E
Bourns
Availability:

10,000In Stock

Varistors Chip Guard 0603 5 Volt AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLC
SMD/SMT
0603 (1608 metric)
30 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: ISOM8-300-B-L2
TTI: ISOM8-300-B-L2
Bourns
Availability:

2,000In Stock

Varistors IsoMOV 8KA 300Vrms Bulk In-Line

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT07V300K
TTI: MOVGT07V300K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 300 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
  • ...
  • 22
  • 23
  • 24