V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V09D220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 1 kA | 11 nF | |||||||||
Mfr: ERZ-V10D751CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 160 pF | |||||||||
Mfr: ERZ-V10D820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-V10V101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 1.7 nF | |||||||||
Mfr: ERZ-V10V431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 270 pF | |||||||||
Mfr: ERZ-V10V821C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 140 pF | |||||||||
Mfr: ERZ-VA7D680 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 1.2 nF | |||||||||
Mfr: ERZ-V14V220CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 20 nF | |||||||||
Mfr: ERZ-V14V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | 500 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 5.5 nF | |||||||||
Mfr: ERZ-V05D820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 800 A | 3.5 J | 460 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V681CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 320 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 280 J | 3.7 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.75 kA | 35 J | 130 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V101 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 1.6 nF | |||||||||
Mfr: ERZ-V07V220CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.1 J | 3.6 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 15 J | 170 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 5 J | 810 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D180CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D220CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 1 kA | 3.2 J | 11 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 3.5 kA | 380 pF | |||||||||
Mfr: ERZ-V09D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 9 mm | 1 kA | 6.8 J | 4.6 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 5 mm | 250 A | 0.9 J | 1.45 nF | - 40 C | + 85 C |