UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 14 mm | 450 pF | Bulk | ||||||||||||||
Mfr: V20E275L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 20 mm | 900 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 100 A | 273 J | 750 pF | - 55 C | + 85 C | |||||||||||
Not Available Online | UltraMOV | ||||||||||||||||||||
Mfr: V20E275L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 20 mm | 900 pF | - 55 C | + 85 C | Reel | |||||||||||
Mfr: V20E230L2B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 230V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 230 VAC | 300 VDC | 595 V | 20 mm | 100 A | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V14E150L4B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 150 VAC | 200 VDC | 395 V | 14 mm | 6 kA | 800 pF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V10E275L1B5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 10 mm | 3.5 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V20E510L2B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 510 VAC | 670 VDC | 1.355 kV | 20 mm | 350 pF | - 55 C | + 85 C | Bulk | |||||||||||
Mfr: V07E140L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 140V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 140 VAC | 180 VDC | 360 V | 7 mm | 1.75 kA | 160 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 20 mm | 10 kA | 400 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V20E550L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 90 J | 300 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V20E420L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 20 mm | 100 A | 320 J | 600 pF | - 55 C | + 85 C | Reel | |||||||||
Mfr: V07E385L1T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 20 mm | 10 kA | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 250 VAC | 320 VDC | 650 V | 14 mm | 500 pF | - 55 C | + 85 C | |||||||||||||
Mfr: V07P385L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 3.5 kA | 140 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V20E150L4B1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 840 V | 7 mm | 1.75 kA | 65 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 10 mm | 3.5 kA | 200 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V20E510L2T1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 510 VAC | 670 VDC | 1.355 kV | 20 mm | 350 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 1.18 kV | 14 mm | 6 kA | 260 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V14E510L2A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 510 VAC | 670 VDC | 1.355 kV | 14 mm | 6 kA | 200 pF | - 55 C | + 85 C | Ammo Pack | ||||||||||
Mfr: V20E300L4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 300V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 300 VAC | 385 VDC | 775 V | 20 mm | 100 A | 800 pF | - 55 C | + 85 C | Bulk |