Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: ERZ-V14D680
TTI: ERZ-V14D680
Panasonic Industry
Availability:

5,200In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

5,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
2 kA
20 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72650M0251K072
TTI: B72650M0251K072
TDK
Availability:

3,000In Stock

Varistors 250VAC 10% 3225mm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
8.2 J
55 pF
- 40 C
+ 85 C
Reel
B72650M251K72
Datasheet
Mfr: EZJ-P0V080GA
TTI: EZJ-P0V080GA
Panasonic Industry
Availability:

20,000In Stock

Varistors 8V 3A MULTILAYER VARISTOR

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
3 A
100 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-E10A511
TTI: ERZ-E10A511
Panasonic Industry
Availability:

4,000In Stock

End of Life
Varistors 510volts 4500A 10mm Straight Leads

4,000In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D650K
TTI: GMOV-14D650K
Bourns
Availability:

400In Stock

Varistors 65 VAC 33J 185V-CL 6KA-PK

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
65 VAC
85 VDC
16.5 mm
6 kA
33 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: MOV20V420Y
TTI: MOV20V420Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 420 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
22.5 mm
100 A
230 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT07V440K
TTI: MOVGT07V440K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 440 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOV14V190Y
TTI: MOV14V190Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 190 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
190 VAC
250 VDC
300 V
500 V
16.5 mm
50 A
77 J
670 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V250Y
TTI: MOV14V250Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 250 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
50 A
100 J
510 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V460Y
TTI: MOV14V460Y
Eaton Electronics
Availability:

400In Stock

Varistors MOV, 14 mm size, 460 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
460 VAC
615 VDC
750 V
1.24 kV
16.5 mm
50 A
143 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V510Y
TTI: MOV14V510Y
Eaton Electronics
Availability:

400In Stock

Varistors MOV, 14 mm size, 510 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
50 A
157 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V625Y
TTI: MOV14V625Y
Eaton Electronics
Availability:

400In Stock

Varistors MOV, 14 mm size, 625 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
16.5 mm
50 A
190 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE10V510Y
TTI: MOVHE10V510Y
Eaton Electronics
Availability:

800In Stock

Varistors MOVHE, 10 mm size, 510 VAC

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
25 A
110 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-420-B-L2
TTI: ISOM5-420-B-L2
Bourns
Availability:

3,000In Stock

Varistors IsoMOV 5KA 420Vrms Bulk In-Line

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
420 VAC
560 VDC
1.1 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM8-420-B-L2
TTI: ISOM8-420-B-L2
Bourns
Availability:

1,800In Stock

Varistors IsoMOV 8KA 420Vrms Bulk In-Line

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
420 VAC
560 VDC
1.1 kV
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X320E
TTI: V10X320E
Littelfuse
Availability:

700In Stock

Varistors 320 VAC 84J 845V-CL 4.5KA-P

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
12.5 mm
4.5 kA
84 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: PV300K3225R2
TTI: PV300K3225R2
Bourns
Availability:

6,000In Stock

Varistors PV 300V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
400 A
15 J
70 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV17K0805121NIR1
TTI: ZV17K0805121NIR1
Bourns
Availability:

21,000In Stock

Varistors 22 VDC .4J 44V-CL 315PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
17 VAC
22 VDC
27 V
44 V
120 A
0.4 J
315 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K0603300NIR1HT
TTI: ZV20K0603300NIR1HT
Bourns
Availability:

21,000In Stock

Varistors 26 VDC .3J 54V-CL 175PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
20 VAC
26 VDC
33 V
54 V
30 A
0.3 J
175 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K1206201NIR1
TTI: ZV20K1206201NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 20V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
20 VAC
26 VDC
33 V
54 V
200 A
0.8 J
620 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K0603300NIR1HT
TTI: ZV25K0603300NIR1HT
Bourns
Availability:

21,000In Stock

Varistors 32 VDC .1J 65V-CL 165PF

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
31 VDC
39 V
65 V
30 A
0.1 J
165 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1210401NIR1
TTI: ZV25K1210401NIR1
Bourns
Availability:

17,500In Stock

Varistors ZV 25V 10%

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
400 A
1.8 J
1.06 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72210S2551K502
TTI: B72210S2551K502
TDK
Availability:

1,000In Stock

Varistors 550VAC 10% 10mm AdvanceD

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
3.5 kA
90 J
120 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: ZV60K2220801NIR1
TTI: ZV60K2220801NIR1
Bourns
Availability:

6,000In Stock

Varistors ZV 60V 10%

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.2 J
1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V100ZA4P
TTI: V100ZA4P
Littelfuse
Availability:

9,200In Stock

Varistors 60 VAC 10J 165V-CL 2.5KA

9,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
110 V
165 V
10 mm
2.5 kA
10 J
900 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 20
  • 21
  • 22