UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | UltraMOV | ||||||||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 10 mm | 3.5 kA | 100 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V07P250L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 7mm Phenolic UltraMOV | Not Available Online | UltraMOV | 320 VDC | 650 V | Reel | ||||||||||||||||
Not Available Online | UltraMOV | 460 VAC | 615 VDC | 1.24 kV | 20 mm | 100 A | 400 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V20E420L4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 20 mm | 600 pF | - 55 C | + 85 C | Bulk | |||||||||||
Mfr: V07E300L2B5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 300V 7mm Epoxy UltraMOV | Not Available Online | UltraMOV | 300 VAC | 385 VDC | 775 V | 7 mm | 1.75 kA | 70 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | UltraMOV | ||||||||||||||||||||
Mfr: V10E320L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 10mm Epoxy UltraMOV | Not Available Online | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Reel | ||||||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 14 mm | 6 kA | 340 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V20E550L1T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 300 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 7 mm | 1.75 kA | 775 J | 70 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V20E550L4B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 100 A | 300 pF | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V20E420L1T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 420 VAC | 560 VDC | 1.12 kV | 20 mm | 100 A | 600 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | UltraMOV | 230 VAC | 300 VDC | 595 V | 7 mm | 1.75 kA | 100 pF | - 55 C | + 85 C | ||||||||||||
Mfr: V14E320L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 14 mm | 6 kA | 380 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V20E550L4B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 550V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 300 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.75 kA | 60 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 1.18 kV | 7 mm | 1.75 kA | 50 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V20E510L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 510V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 510 VAC | 670 VDC | 1.355 kV | 20 mm | 350 pF | - 55 C | + 85 C | Reel | |||||||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 14 mm | 6 kA | 220 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | UltraMOV | 320 VAC | 420 VDC | 840 V | 20 mm | 750 pF | - 55 C | + 85 C | |||||||||||||
Not Available Online | UltraMOV | 275 VAC | 350 VDC | 710 V | 20 mm | 900 pF | - 55 C | + 85 C | |||||||||||||
Mfr: V20E150L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 150 VAC | 200 VDC | 360 V | 20 mm | 120 J | 1.6 nF | - 55 C | + 85 C | Reel |