TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | ||||||||||||||||||||
Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | ||||||||||
Mfr: TMOV20R140EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | 220 VDC | 360 V | Reel | ||||||||||||||||
Mfr: TMOV20R275EL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | 430 VDC | 710 V | |||||||||||||||||
Not Available Online | TMOV | 1.12 kV | |||||||||||||||||||
Not Available Online | TMOV | 820 VDC | 1.355 kV |