Xtreme - Varistors

110 Results
110 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V07X420E
TTI: V07X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 65J 1120V-CL 2.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
9 mm
2.5 kA
65 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X195E
TTI: V11X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 75J 495V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
14 mm
6 kA
75 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X275E
TTI: V14X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 215J 710V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
17 mm
10 kA
215 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X510E
TTI: V14X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 325J 1355V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17 mm
10 kA
325 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X680E
TTI: V14X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 440J 1815V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17 mm
10 kA
440 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X275E
TTI: V07X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 43J 710V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
43 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X330E
TTI: V20X330E
Littelfuse
Availability:

0In Stock

Varistors 330 VAC 546J 875V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
330 VAC
435 VDC
530 V
875 V
23 mm
15 kA
546 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X300E
TTI: V07X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 47J 775V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
47 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X385E
TTI: V07X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 60J 1025V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
2.5 kA
60 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: V10X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 110J 1355V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X275E
TTI: V11X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 115J 710V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
115 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X320E
TTI: V11X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 136J 845V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
136 J
320 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X385E
TTI: V14X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 273J 1025V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17 mm
10 kA
273 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X550E
TTI: V20X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 720J 1500V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
15 kA
720 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X300E
TTI: V14X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 250J 775V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
10 kA
250 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X300E
TTI: V10X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 76J 775V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X230E
TTI: V05X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 17J 595V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
17 J
80 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X210E
TTI: V07X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 32J 545V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
32 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X330E
TTI: V07X330E
Littelfuse
Availability:

0In Stock

Varistors 330 VAC 52J 875V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
330 VAC
435 VDC
530 V
875 V
9 mm
2.5 kA
52 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X420E
TTI: V11X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 136J 1120V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
6 kA
136 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X625E
TTI: V11X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 200J 1650V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
6 kA
200 J
160 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X175E
TTI: V11X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 70J 455V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
70 J
550 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X300E
TTI: V11X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 125J 775V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
330 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X250E
TTI: V14X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 195J 650V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
17 mm
10 kA
195 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X175E
TTI: V05X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 13J 455V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
100 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4