MOV-14D - Varistors
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-14D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 7.5 J | 8.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 125 J | 516 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 4.5 kA | 125 J | 468 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 14 J | 6.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 28 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 11 VAC | 14 VDC | 18 V | 36 V | 16.5 mm | 1 kA | 4 J | 14.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D911KK TTI: MOV-14D911KK Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D820KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 50 VAC | 65 VDC | 82 V | 135 V | 16.5 mm | 4.5 kA | 22 J | 3 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 32 J | 2.04 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D151KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 40 J | 1.56 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D391KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 100 J | 612 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 11 J | 6.96 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D101KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 28 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D220KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 1 kA | 5 J | 12 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D241KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 7.5 J | 8.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D361KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D431KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 115 J | 552 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D781KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 16.5 mm | 4.5 kA | 148 J | 312 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D821KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D621KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 125 J | 384 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D680KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 14 J | 6.24 nF | - 40 C | + 105 C | Bulk |