MOV-10DxxxK - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 132 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 250 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 30 VAC | 52 VDC | 47 V | 93 V | 10 mm | 500 A | 5.5 J | 2.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.25 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 165 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 10 mm | 500 A | 7 J | 1.8 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 198 VDC | 180 V | 300 V | 10 mm | 2.5 kA | 27 J | 560 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 35 J | 420 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 230 VAC | 396 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 47 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 363 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 24 VDC | 22 V | 43 V | 10 mm | 500 A | 2.5 J | 4.25 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 330 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 363 VDC | 330 V | 550 V | 10 mm | 2.5 kA | 43 J | 300 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-10D101KTR TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 500pF 100volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 110 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 500 pF | - 40 C | + 85 C | Reel | |||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 24 VDC | 22 V | 43 V | 10 mm | 500 A | 2.5 J | 4.25 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 175 VAC | 297 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 40 J | 370 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 43 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 75 VAC | 132 VDC | 120 V | 200 V | 10 mm | 2.5 kA | 18 J | 830 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 30 VDC | 27 V | 53 V | 10 mm | 500 A | 3 J | 3.7 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 43 VDC | 39 V | 77 V | 10 mm | 500 A | 4.6 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 350 VAC | 616 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | PCB Mount | Radial | 198 VDC | 300 V | 10 mm | 2.5 kA | 27 J | 560 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 70 J | 160 pF | - 40 C | + 85 C | Reel |