IsoM5 - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOM5-510-R-L1 TTI: ISOM5-510-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-275-B-L5 TTI: ISOM5-275-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-175-R-L2 TTI: ISOM5-175-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-250-R-L2 TTI: ISOM5-250-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-230-R-L5 TTI: ISOM5-230-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-250-B-L1 TTI: ISOM5-250-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-275-R-L5 TTI: ISOM5-275-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-380-B-L1 TTI: ISOM5-380-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-380-R-L5 TTI: ISOM5-380-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-420-R-L5 TTI: ISOM5-420-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 420Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 10 kA | 336 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-555-R-L5 TTI: ISOM5-555-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 10 kA | 442 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-275-R-L2 TTI: ISOM5-275-R-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Reel In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-230-B-L1 TTI: ISOM5-230-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-275-R-L1 TTI: ISOM5-275-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 275Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 10 kA | 223 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-510-B-L5 TTI: ISOM5-510-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-510-R-L5 TTI: ISOM5-510-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 510Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 10 kA | 407 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-555-B-L1 TTI: ISOM5-555-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 555Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 10 kA | 442 J | 40 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM5-320-B-L1 TTI: ISOM5-320-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Bulk Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-320-B-L5 TTI: ISOM5-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Bulk Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM5-175-R-L5 TTI: ISOM5-175-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 175 VAC | 225 VDC | 470 V | 13.2 mm | 10 kA | 144 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-230-R-L1 TTI: ISOM5-230-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 230Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 230 VAC | 300 VDC | 620 V | 13.2 mm | 10 kA | 188 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-250-R-L5 TTI: ISOM5-250-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 250Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 10 kA | 203 J | 40 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: ISOM5-300-R-L1 TTI: ISOM5-300-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 300Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 10 kA | 242 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-320-R-L5 TTI: ISOM5-320-R-L5 Bourns Availability: 0In StockVaristors IsoMOV 5KA 320Vrms Reel Crimped | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 10 kA | 258 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ISOM5-380-R-L1 TTI: ISOM5-380-R-L1 Bourns Availability: 0In StockVaristors IsoMOV 5KA 380Vrms Reel Straight | 0In Stock | IsoM5 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 10 kA | 305 J | 40 pF | - 40 C | + 125 C | Reel |