HighE - Varistors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72240B551K1 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550V RMS 40MM Varistor B40K550 | Not Available Online | HighE | Chassis Mount | Screw | 550 VAC | 745 VDC | 1.5 kV | 40 kA | 960 J | 1.4 nF | - 40 C | + 105 C | Bulk | B72240B 551K 1 | ||||||||
Not Available Online | HighE | - 40 C | + 105 C | |||||||||||||||||||
Not Available Online | HighE | - 40 C | + 105 C | Bulk | B72232B 441K 1 | |||||||||||||||||
Mfr: B72240B381K1 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 385V RMS 40MM Varistor B40K385 | Not Available Online | HighE | Chassis Mount | Screw | 385 VAC | 505 VDC | 1.025 kV | 40 kA | 1.9 nF | - 40 C | + 105 C | Bulk | B72240B 381K 1 | |||||||||
Not Available Online | HighE | - 40 C | + 105 C |
- 1
- 2