EZJ-Z - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-Z1V120KA TTI: EZJ-Z1V120KA Panasonic Industry Availability: 0In StockVaristors 12V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.7 VDC | 12 V | 20 A | 330 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-S2VB223 TTI: EZJ-S2VB223 Panasonic Industry Availability: 0In StockVaristors 6VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VDC | 12 V | 22 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V220HA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 22V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z1V270RA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 27V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 3 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V80015D TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5 VDC | 80 V | 1.5 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V171AA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor SMT EZJZ series | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V080KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 0402 8V 330pF | Not Available Online | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 8 VDC | 8 V | 15 A | 330 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V80005 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors Multilayer Varistor Chip Typ EZJZ Series | Not Available Online | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5 VDC | 80 V | 500 fF | - 40 C | + 85 C | Reel | |||||||||
Not Available Online | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 18 VDC | 80 V | 1 pF | - 40 C | + 85 C | |||||||||||
Mfr: EZJ-Z0V270AA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors Multilayer Varistor CHIP TYP EZJZ series | Not Available Online | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3 VDC | 27 V | 3 pF | - 40 C | + 85 C |
- 1
- 2