ERZ-E-S1 - Varistors

72 Results
72 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E14A471S1
TTI: ERZ-E14A471S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
7.5 kA
350 J
750 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A431S1
TTI: ERZ-E14A431S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
7.5 kA
303 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A561SC
TTI: ERZ-E14A561SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 560VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A681S1
TTI: ERZ-E14A681S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 680VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
7.5 kA
382 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A391S1
TTI: ERZ-E11A391S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A471SC
TTI: ERZ-E11A471SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A821S1
TTI: ERZ-E11A821S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 820VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A102S1
TTI: ERZ-E11A102S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A391SC
TTI: ERZ-E11A391SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A561S1
TTI: ERZ-E14A561S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 560VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A911S1
TTI: ERZ-E14A911S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A361S1
TTI: ERZ-E11A361S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A241SC
TTI: ERZ-E11A241SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A271SC
TTI: ERZ-E11A271SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 270VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A331SC
TTI: ERZ-E11A331SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 330VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A201SC
TTI: ERZ-E14A201SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
7.5 kA
140 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A391SC
TTI: ERZ-E14A391SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
7.5 kA
275 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A911SC
TTI: ERZ-E14A911SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A241S1
TTI: ERZ-E14A241S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
7.5 kA
168 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A112SC
TTI: ERZ-E14A112SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1100VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A361SC
TTI: ERZ-E14A361SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
16.5 mm
7.5 kA
255 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A821SC
TTI: ERZ-E14A821SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 820VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
17.5 mm
7.5 kA
460 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A112SC
TTI: ERZ-E11A112SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1100VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A821SC
TTI: ERZ-E11A821SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 820VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A911SC
TTI: ERZ-E11A911SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3