Disc Varistor, AdvanceD 7mm - Varistors

26 Results
26 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: B72207S2301K361
TTI: Not Assigned
TDK
Availability:

0In Stock

Varistors 300VAC 10% 7mm AdvanceD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 7mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
30 J
100 pF
- 40 C
+ 105 C
Reel
  • 1
  • 2