AVR - Varistors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 24 VDC | 33 V | 59 V | 240 A | 500 mJ | 800 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM2012C330KT801N - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 20 VDC | 27 V | 58 V | 1 A | 10 mJ | 6.8 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL101D6R8GTA - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VDC | 27 V | 58 V | 1 A | 10 mJ | 6.8 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRL161D6R8GTA - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 90 V | 1.1 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRL161A1R1NTA - | |||||||||
Mfr: AVR-M1608C220KT6AB TTI: AVR-M1608C220KT6AB TDK Availability: 0In StockVaristors 0603 22V 30A 560pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 22 V | 34 V | 30 A | 100 mJ | 560 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C220KT6AB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 28 VDC | 39 V | 69 V | 78 A | 100 mJ | 270 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVRM1608C390KT271N - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.5 VDC | 12 V | 35 V | 1 A | 3 mJ | 15 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRM0603C120MT150N - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VDC | 90 V | 1.1 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVRL101A1R1NTA - | |||||||||
Mfr: AVR-M2012C120MT6AB TTI: AVR-M2012C120MT6AB TDK Availability: 0In StockVaristors 0805 12V 60A 1000pF | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.5 VDC | 12 V | 20 V | 60 A | 200 mJ | 1 nF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C120MT6AB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VDC | 27 V | 52 V | 2 A | 50 mJ | 15 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1608C270MTABB - | ||||||
Mfr: AVR-M2012C220KT6AB TTI: AVR-M2012C220KT6AB TDK Availability: 0In StockVaristors 0805 22V 100A 800pF AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 16 VDC | 22 V | 38 V | 100 A | 300 mJ | 800 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M2012C220KT6AB - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 15 V | 3 A | 20 mJ | 100 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTABB - | ||||||
Mfr: AVR-M1005C120MTACC TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 12volts 460pF 7.5volts | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7.5 VDC | 12 V | 21 V | 24 A | 10 mJ | 460 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C120MTACC - | |||||
Mfr: AVRM1608C270KT800M TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 27volts 80pF 19volts AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 53 V | 28 A | 20 mJ | 80 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C270KT800M - | |||||
Mfr: AVRM1608C720KT750M TTI: Not Assigned TDK Availability: 0In StockVaristors 0603 53VDC 75pF 10% AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 53 VDC | 72 V | 135 V | 4.5 kA | 100 mJ | 75 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM1608C720KT750M - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 19 V | 1 A | 10 mJ | 33 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTACB - | ||||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.5 VDC | 8 V | 14 V | 25 A | 40 mJ | 480 pF | - 40 C | + 125 C | AEC-Q100 | Reel | AVR-M1005C080MTADB - | ||||||
Mfr: AVR-M1608G270KT6AB TTI: Not Assigned TDK Availability: 0In StockVaristors 0805 19VDC 430pF 10% AEC-Q200 | 0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 42 V | 48 A | 100 mJ | 430 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVR-M1608G270KT6AB - | |||||
Mfr: AVRM2012C720KT201M TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0805 53VDC 200pF 10% AEC-Q200 | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 53 VDC | 72 V | 142 V | 100 A | 300 mJ | 200 pF | - 40 C | + 125 C | AEC-Q200 | Reel | AVRM2012C720KT201M - | |||||
0In Stock | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VDC | 27 V | 6.8 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVR-L101A6R8GTA | |||||||||
Mfr: AVRL161A6R8GTA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 27V 6.8pF AEC-Q200 | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 27 V | 6.8 pF | - 40 C | + 85 C | AEC-Q100 | Reel | AVR-L161A6R8GTA | ||||||||
Mfr: AVR-L061FR50ETA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 0201 MLCC Varistor | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 30 VDC | 140 V | 500 fF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||||
Mfr: AVR-L101C2R2DTA TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1005 2.2pF 16Vdc AEC-Q200 | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 90 V | 2.2 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||||
Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.5 VDC | 6.8 V | 14 V | 10 A | 10 mJ | 100 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||
Mfr: AVR-M0603C6R8NT331N TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 0.3 6.8v | Not Available Online | AVR | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.5 VDC | 6.8 V | 14 V | 16 A | 20 mJ | 330 pF | - 40 C | + 85 C | AEC-Q200 | Reel |