UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E320PL3T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14E550PL3A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
Mfr: V14E320PL3A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | Ammo Pack | |||||||||||||||||
Mfr: V10P510PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 10mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14P460PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V14P275PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V07E140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E460PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 12.5 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V14E320PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 17 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Ammo Pack | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 243 V to 297 V | 455 V | 12.5 mm | 3.5 kA | 35 J | 350 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV | Ammo Pack | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 12.5 mm | 3.5 kA | 67 J | 170 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V10E250PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Bulk | ||||||||||||||||
Mfr: V20E320PL1A7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Ammo Pack | ||||||||||||||||
Mfr: V20E420PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Reel | ||||||||||||||||
Mfr: V20E625PL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 825 VDC | 1.65 kV | Reel | ||||||||||||||||
Mfr: V07E175PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E300PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V14E175PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 455 V | Reel | |||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V | 595 V | 7 mm | 1.75 kA | 20 J | 100 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V20E175PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V07E320PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V07P320PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 7 mm | 1.75 kA | 32 J | 65 pF | - 55 C | + 85 C | Reel |