VDRS - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS07H175BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175volts 9mm 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.2 kA | 23 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 12 J | 55 pF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS10P460BSE TTI: VDRS10P460BSE Vishay / BC Components Availability: 0In StockVaristors 460V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 82 J | 150 pF | - 40 C | + 85 C | Bulk | 2381-594-54616 | |||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | Reel | 2381-592-86006 | ||||||
Mfr: VDRS10P130BKE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 580 pF | - 40 C | + 85 C | |||||||
Mfr: VDRS14G035BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 35V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | |||||||
Mfr: 2322-596-55116 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 510 VAC | 320 VDC | 460 pF | - 40 C | + 125 C | Bulk | ||||||||||||
Mfr: 2322-596-51416 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 140 VAC | 320 VDC | 124 J | 1.7 nF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS05C230BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 600 V | 7 mm | 400 A | 10 J | 70 pF | - 40 C | + 85 C | |||||||
Mfr: VDRS14T510BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 145 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 250V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 4.5 kA | 96 J | 480 pF | - 40 C | + 85 C | |||||||
Mfr: VDRS07B025BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 250 A | 3 J | 1.35 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.2 kA | 23 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T140BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 17mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 57 J | 950 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05A035BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 35V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 7 mm | 100 A | 1.4 J | 560 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 117 J | 400 pF | - 40 C | + 85 C | |||||||
Mfr: VDRS05C460BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 460V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T150BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | |||||||
Mfr: VDRS07H130BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 130V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 9 mm | 1.2 kA | 17 J | 320 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W130BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 6.5 kA | 114 J | 2.1 nF | - 40 C | + 85 C | |||||||
Mfr: VDRS14T320BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors U 594-2381-595-53216 OBSOLETE | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 4.5 kA | 120 J | 370 pF | - 40 C | + 85 C | |||||||
Mfr: 2322-596-53816 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 385 VAC | 320 VDC | 570 pF | - 40 C | + 125 C | Bulk | ||||||||||||
Mfr: 2322-596-51716 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 175 VAC | 320 VDC | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||||||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05C075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 400 A | 3.4 J | 240 pF | - 40 C | + 85 C | Bulk |