Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TND14V-471KB00AAA0
TTI: TND14V-471KB00AAA0
Chemi-Con
Availability:

400In Stock

3,000 On Order
Expected 14-Jan-27
Not Recommended for New Designs
Varistors 385VDC 470V 5000A AEC-Q200

400In Stock

3,000 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
420 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: ERZ-V14V621CS
TTI: ERZ-V14V621CS
Panasonic Industry
Availability:

6,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

6,000In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Bulk
Datasheet
Mfr: ZV25K1210401NIR1HT
TTI: ZV25K1210401NIR1HT
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
400 A
1.8 J
1.06 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV40K1206121NIR1
TTI: ZV40K1206121NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 40V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
120 A
0.8 J
370 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV250K4032R2
TTI: DV250K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 250V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-E14A112
TTI: ERZ-E14A112
Panasonic Industry
Availability:

8,200In Stock

End of Life
Varistors 14mm D type 1.1Kvolt 7.5KA 620J 350pF

8,200In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
17.5 mm
7.5 kA
620 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV11K0603300NIR1
TTI: ZV11K0603300NIR1
Bourns
Availability:

16,000In Stock

Varistors ZV 11V 10%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
18 V
33 V
30 A
0.2 J
210 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ERZ-V14D151
TTI: ERZ-V14D151
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors 150V 4500A ZNR SUR ABSORBER 14MM

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
25 J
2.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: PV250K3225R2
TTI: PV250K3225R2
Bourns
Availability:

1,000In Stock

Varistors PV 250V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
11 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM3-275-B-L2
TTI: ISOM3-275-B-L2
Bourns
Availability:

2,000In Stock

Varistors IsoMOV 3KA 275Vrms Bulk In-Line

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V07D330
TTI: ERZ-V07D330
Panasonic Industry
Availability:

300In Stock

End of Life
Varistors 33V 2.5A CLAMP

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72500D0200A060
TTI: B72500D0200A060
TDK
Availability:

8,000In Stock

Varistors 0603 20Vdc 56pF

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
22 VDC
25 V
50 V
30 A
56 pF
- 40 C
+ 85 C
Reel
B72500D200A60
Datasheet
Mfr: V480LA80BP
TTI: V480LA80BP
Littelfuse
Availability:

1,000In Stock

Varistors 480V 550pF

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
670 V to 790 V
1.16 kV
20 mm
6.5 kA
180 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72650M0500K072
TTI: B72650M0500K072
TDK
Availability:

4,000In Stock

Varistors 50VAC 10% 3225mm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
3225 (1210 metric)
50 VAC
65 VDC
82 V
135 V
400 A
1.8 J
300 pF
- 40 C
+ 85 C
Reel
B72650M500K72
Datasheet
Mfr: B72500E0140K060
TTI: B72500E140K60
TDK
Availability:

188,000In Stock

Varistors 18 VDC .2J 40V-CL 30A PK

188,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive
MLVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
22 V
40 V
30 A
200 mJ
100 pF
- 55 C
+ 150 C
AEC-Q100
Reel
B72500E
140K
60
Datasheet
Mfr: ZV20K1210401NIR1
TTI: ZV20K1210401NIR1
Bourns
Availability:

7,500In Stock

Varistors ZV 20V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
400 A
2 J
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V22ZA05P
TTI: V22ZA05P
Littelfuse
Availability:

4,500In Stock

Varistors 14 VAC .2J 43V-CL 40KA-PK

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
51 V
5 mm
400 A
200 mJ
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA05P
TTI: V39ZA05P
Littelfuse
Availability:

8,500In Stock

Varistors 25 VAC .3J 79V-CL 100A-P

8,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
79 V
5 mm
100 A
300 mJ
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72210S2271K101
TTI: B72210S2271K101
TDK
Availability:

4,500In Stock

Varistors 275VAC 10% 10mm AdvanceD

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 10mm
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12 mm
3.5 kA
55 J
220 pF
- 40 C
+ 105 C
Bulk
S10K275E2
Datasheet
Mfr: B72220S2171K101
TTI: B72220S2171K101
TDK
Availability:

5,950In Stock

Varistors 175VAC 10% 20mm AdvanceD

5,950In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, AdvanceD 20mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
21.5 mm
10 kA
135 J
1 nF
- 40 C
+ 105 C
Bulk
S20K175E2
Datasheet
Mfr: V151DB40
TTI: V151DB40
Littelfuse
Availability:

40In Stock

Varistors 150V 40kA 8000pF 40mm Disc

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
405 V
40 mm
40 kA
300 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V881BA60
TTI: V881BA60
Littelfuse
Availability:

15In Stock

Varistors 1500V 70kA 2700pF

15In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
880 VAC
1.15 kVDC
1.5 kV
2.34 kV
70 kA
3.2 kJ
2.7 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V0402MHS03NR
TTI: V0402MHS03NR
Littelfuse
Availability:

10,000In Stock

Varistors 42VDC .01J 110V-CLAMP 1A-PK

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MHS
MOVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VAC
42 VDC
135 V
135 V
5 mJ
3 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV14RP140E
TTI: TMOV14RP140E
Littelfuse
Availability:

950In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

950In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
14 mm
6 kA
55 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP320E
TTI: TMOV20RP320E
Littelfuse
Availability:

4,840In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

4,840In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
561 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 16
  • 17
  • 18