VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | ||||||||||||||||||||
Mfr: VC1812M501R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 500A 1812 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | AEC-Q200 | Reel |