14D - Varistors
1,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 4.5 kA | 93 J | 560 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 460 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 14 mm | 4.5 kA | 121 J | 390 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 6 kA | 108 J | 670 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 670 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 6 kA | 185 J | 360 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 200 J | 290 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 4.5 kA | 143 J | 270 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 6 kA | 220 J | 260 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 220 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 33 J | 2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 20 J | 3.6 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 105 C | Bulk |