VC - Varistors
378 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120618F380D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.7JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121048G101R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.9JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1210 (3225 metric) | |||||||||||||||||||
Mfr: VC060309A200R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC060314A300R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VC | ||||||||||||||||||||
Mfr: VC1812M501R004 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 5.5V 500A 1812 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 4 VAC | 5.5 VDC | 8 V | 14 V | 500 A | 800 mJ | 10 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 150 V | 250 A | 275 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Mfr: VC120605D150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120614D300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120630D650R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121026H560R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC080503A100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 3.3V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C | |||||||
Mfr: VC080505C150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel |