Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PV275K4032R2
TTI: PV275K4032R2
Bourns
Availability:

5,000In Stock

Varistors PV 275V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V385LA20AP
TTI: V385LA20AP
Littelfuse
Availability:

900In Stock

4,300 On Order
Expected 14-Jan-27
Varistors 385V 360pF

900In Stock

4,300 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
14 mm
4.5 kA
85 J
360 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D220
TTI: ERZ-V07D220
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-05E
TTI: CG0603MLC-05E
Bourns
Availability:

5,000In Stock

10,000 On Order
Expected 08-Dec-26
Varistors Chip Guard 0603 5 Volts

5,000In Stock

10,000 On Order
Expected 08-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS14T275BSE
TTI: VDRS14T275BSE
Vishay / BC Components
Availability:

3,000In Stock

Varistors 275volts 17mm Radial

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
4.5 kA
104 J
440 pF
- 40 C
+ 85 C
Bulk
2381-595-52716
Datasheet
Mfr: V56ZA3P
TTI: V56ZA3P
Littelfuse
Availability:

1,400In Stock

Varistors 35 VAC 5.5J 110V-CL 500A-

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
103 V
10 mm
500 A
5.5 J
1.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72590D0050A060
TTI: B72590D0050A060
TDK
Availability:

20,000In Stock

Varistors 0402 24Vdc 180pF

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
6.4 V
24 V
10 A
180 pF
- 40 C
+ 85 C
Reel
B72590D50A60
Datasheet
Mfr: V39CH8T
TTI: V39CH8T
Littelfuse
Availability:

2,000In Stock

Varistors 25V 100A 700pF 7 Inch Reel

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
25 VAC
31 VDC
39 V
79 V
100 A
1 J
900 pF
- 55 C
+ 125 C
Reel
576-V39CH8
V39CH8
Datasheet
Mfr: V571BA60
TTI: V571BA60
Littelfuse
Availability:

1In Stock

Varistors 910V 70kA 4500pF

1In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
575 VAC
730 VDC
1.001 kV
1.42 kV
60 mm
70 kA
2100 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V511DA40
TTI: V511DA40
Littelfuse
Availability:

115In Stock

Varistors 820V 40kA 2500pF

115In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
510 VAC
675 VDC
820 V
1.35 kV
40 mm
40 kA
700 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: B72660M0400K072
TTI: B72660M0400K072
TDK
Availability:

50,000In Stock

Varistors 40VAC 10% 4032mm

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CeraDiodes High Speed
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
40 VAC
56 VDC
56 V
135 V
250 A
3 J
900 pF
- 40 C
+ 85 C
Reel
B72660M400K72
Datasheet
Mfr: B72540T0300K062
TTI: B72540T0300K062
TDK
Availability:

1,000In Stock

Varistors 2220 30V 1200A 4000pF

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
38 VDC
47 V
77 V
1.2 kA
12 J
4 nF
- 55 C
+ 125 C
Reel
B72540T300K62
Datasheet
Mfr: ERZ-V20D270
TTI: ERZ-V20D270
Panasonic Industry
Availability:

100In Stock

End of Life
Varistors 27V 2000A ZNR SUR ABSORBER 20MM

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
3 A
19 J
24.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ZV50K2220801NIR1
TTI: ZV50K2220801NIR1
Bourns
Availability:

3,000In Stock

Varistors ZV 50V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
65 VDC
82 V
135 V
800 A
5.8 J
1.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: M83530/1-2200D
TTI: M83530/1-2200D
Littelfuse
Availability:

20In Stock

40 On Order
Expected 22-Mar-27
Varistors M83530/1-2200D

20In Stock

40 On Order
Expected 22-Mar-27
Call
or
View Details
PCB Mount
Through Hole
150 VAC
200 VDC
650 V
7 mm
6 kA
55 J
3.2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: VC080514A300RP
TTI: VC080514A300RP
KYOCERA AVX
Availability:

4,000In Stock

Varistors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
18.5 V
32 V
4.5 kA
100 mJ
325 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VC06LC18X500DP
TTI: VC06LC18X500DP
KYOCERA AVX
Availability:

16,000In Stock

Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VC-LC
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
40 V
50 V
30 A
50 mJ
50 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV175K4032R2
TTI: PV175K4032R2
Bourns
Availability:

1,000In Stock

Varistors PV 175V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
1.2 kA
21 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV60K1210251NIR1
TTI: ZV60K1210251NIR1
Bourns
Availability:

22,000In Stock

Varistors ZV 60 K 1210 251 NI R1

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
Reel
Datasheet
Mfr: ZV30K1812801NIR1HT
TTI: ZV30K1812801NIR1HT
Bourns
Availability:

5,000In Stock

Varistors ZV 30V 10%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
30 VAC
38 VDC
47 V
77 V
800 A
4.4 J
1.8 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: B72214S1140K102
TTI: B72214S1140K102
TDK
Availability:

8,250In Stock

Varistors 14VAC 10% 14mm AEC-Q200

8,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Auto-Grade 14mm
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
17 mm
1 kA
4 J
10 nF
- 40 C
+ 105 C
AEC-Q100
Bulk
S14K14AUTO
Datasheet
Mfr: VG222031Y650DP
TTI: VG222031Y650DP
KYOCERA AVX
Availability:

5,000In Stock

Varistors 25VAC 31VDC 9.6J 610 0pF 39 V 65V

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VG
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
39 V
65 V
1.2 kA
9.6 J
6.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: GMOV-14D151K
TTI: GMOV-14D151K
Bourns
Availability:

1,200In Stock

Varistors 150 VAC 84J 420V-CL 6KA-PK

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
16.5 mm
6 kA
84 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: PV250K4032R2
TTI: PV250K4032R2
Bourns
Availability:

3,000In Stock

Varistors PV 250V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV50K1812401NIR1HT
TTI: ZV50K1812401NIR1HT
Bourns
Availability:

1,000In Stock

Varistors ZV 50V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
50 VAC
65 VDC
82 V
135 V
400 A
4.8 J
710 pF
- 55 C
+ 125 C
Reel
  • ...
  • 14
  • 15
  • 16